There are no models available for this part yet.
Overview of RWR78N3320FMS73 by Vishay Intertechnologies
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 2 listings )
- Number of FFF Equivalents: ( 10 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Education and Research
Industrial Automation
Electronic Manufacturing
Price & Stock for RWR78N3320FMS73 by Vishay Intertechnologies
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
63C0457
|
Newark | Resistor, metal Alloy,332Ohms,1+/-% Tol,-20,20Ppm-Tc, rwr-Milstyle |Vishay RWR78N3320FMS73 RoHS: Not Compliant Min Qty: 500 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$9.0400 / $10.1000 | Buy Now | |
DISTI #
RWR78N3320FMS73
|
Avnet Americas | ESN-10 332 1% RWR78N3320FM S73 - Tape and Reel (Alt: RWR78N3320FMS73) RoHS: Not Compliant Min Qty: 500 Package Multiple: 500 Lead time: 35 Weeks, 0 Days Container: Reel | 0 |
|
$7.5396 | Buy Now |
CAD Models for RWR78N3320FMS73 by Vishay Intertechnologies
Part Data Attributes for RWR78N3320FMS73 by Vishay Intertechnologies
|
|
---|---|
Rohs Code
|
No
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
VISHAY INTERTECHNOLOGY INC
|
Package Description
|
AXIAL LEADED
|
Reach Compliance Code
|
not_compliant
|
Factory Lead Time
|
35 Weeks
|
Additional Feature
|
NON INDUCTIVE
|
Construction
|
Tubular
|
JESD-609 Code
|
e0
|
Lead Diameter
|
1.02 mm
|
Mounting Feature
|
THROUGH HOLE MOUNT
|
Number of Terminals
|
2
|
Operating Temperature-Max
|
250 °C
|
Operating Temperature-Min
|
-55 °C
|
Package Diameter
|
9.525 mm
|
Package Length
|
45.21 mm
|
Package Style
|
Axial
|
Packing Method
|
TR
|
Rated Power Dissipation (P)
|
10 W
|
Rated Temperature
|
25 °C
|
Reference Standard
|
MIL-PRF-39007
|
Resistance
|
332 Ω
|
Resistor Type
|
FIXED RESISTOR
|
Surface Mount
|
NO
|
Technology
|
WIRE WOUND
|
Temperature Coefficient
|
30 ppm/°C
|
Terminal Finish
|
Tin/Lead (Sn60Pb40)
|
Terminal Shape
|
WRAPAROUND
|
Tolerance
|
1%
|
Working Voltage
|
57.6194 V
|
Alternate Parts for RWR78N3320FMS73
This table gives cross-reference parts and alternative options found for RWR78N3320FMS73. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RWR78N3320FMS73, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
RWR78N3320FRBSL | Fixed Resistor, Wire Wound, 10W, 332ohm, 57.6194V, 1% +/-Tol, 30ppm/Cel, Through Hole Mount, AXIAL LEADED | Vishay Intertechnologies | RWR78N3320FMS73 vs RWR78N3320FRBSL |
RWR78S3320FMBSL | RESISTOR, WIRE WOUND, 10 W, 1 %, 20 ppm, 332 ohm, THROUGH HOLE MOUNT, AXIAL LEADED | Vishay Dale | RWR78N3320FMS73 vs RWR78S3320FMBSL |
RWR78N3320FPBSL | Fixed Resistor, Wire Wound, 10W, 332ohm, 57.6194V, 1% +/-Tol, 30ppm/Cel, Through Hole Mount, AXIAL LEADED | Vishay Intertechnologies | RWR78N3320FMS73 vs RWR78N3320FPBSL |
RWR78N3320FPB12 | RESISTOR, WIRE WOUND, 10 W, 1 %, 20 ppm, 332 ohm, THROUGH HOLE MOUNT, AXIAL LEADED | Vishay Dale | RWR78N3320FMS73 vs RWR78N3320FPB12 |
RWR78S3320FRRSL | RESISTOR, WIRE WOUND, 10 W, 1 %, 20 ppm, 332 ohm, THROUGH HOLE MOUNT, AXIAL LEADED | Vishay Dale | RWR78N3320FMS73 vs RWR78S3320FRRSL |
RWR78S3320FRBSL | RESISTOR, WIRE WOUND, 10 W, 1 %, 20 ppm, 332 ohm, THROUGH HOLE MOUNT, AXIAL LEADED | Vishay Dale | RWR78N3320FMS73 vs RWR78S3320FRBSL |
RWR78N3320FPB12 | Fixed Resistor, Wire Wound, 10W, 332ohm, 57.6194V, 1% +/-Tol, 30ppm/Cel, Through Hole Mount, AXIAL LEADED | Vishay Intertechnologies | RWR78N3320FMS73 vs RWR78N3320FPB12 |
RWR78N3320FRRSL | RESISTOR, WIRE WOUND, 10 W, 1 %, 20 ppm, 332 ohm, THROUGH HOLE MOUNT, AXIAL LEADED | Vishay Dale | RWR78N3320FMS73 vs RWR78N3320FRRSL |
RWR78N3320FMBSL | RESISTOR, WIRE WOUND, 10 W, 1 %, 20 ppm, 332 ohm, THROUGH HOLE MOUNT, AXIAL LEADED | Vishay Dale | RWR78N3320FMS73 vs RWR78N3320FMBSL |
RWR78N3320FPBSL | RESISTOR, WIRE WOUND, 10 W, 1 %, 20 ppm, 332 ohm, THROUGH HOLE MOUNT, AXIAL LEADED | Vishay Dale | RWR78N3320FMS73 vs RWR78N3320FPBSL |