Part Details for RWR78N1802FRRSL by Vishay Intertechnologies
Overview of RWR78N1802FRRSL by Vishay Intertechnologies
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (4 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for RWR78N1802FRRSL
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
RWR78N1802FRRSL
|
Avnet Americas | ESN-10 18K 1% RWR78N1802FR RSL - Custom Tape W/Leader (Alt: RWR78N1802FRRSL) RoHS: Not Compliant Min Qty: 100 Package Multiple: 100 Lead time: 17 Weeks, 0 Days Container: Tape w/Leader | 0 |
|
$10.3212 / $12.5375 | Buy Now |
Part Details for RWR78N1802FRRSL
RWR78N1802FRRSL CAD Models
RWR78N1802FRRSL Part Data Attributes
|
RWR78N1802FRRSL
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
RWR78N1802FRRSL
Vishay Intertechnologies
Fixed Resistor, Wire Wound,
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.80 | |
Factory Lead Time | 17 Weeks | |
Construction | Tubular | |
JESD-609 Code | e0 | |
Lead Diameter | 1.02 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 250 °C | |
Operating Temperature-Min | -55 °C | |
Package Diameter | 9.525 mm | |
Package Length | 45.21 mm | |
Package Style | Axial | |
Packing Method | TR | |
Rated Power Dissipation (P) | 10 W | |
Rated Temperature | 25 °C | |
Resistance | 18000 Ω | |
Resistor Type | FIXED RESISTOR | |
Surface Mount | NO | |
Technology | WIRE WOUND | |
Temperature Coefficient | 20 ppm/°C | |
Terminal Finish | Tin/Lead (Sn60Pb40) | |
Terminal Shape | WIRE | |
Tolerance | 1% | |
Working Voltage | 424.2641 V |
Alternate Parts for RWR78N1802FRRSL
This table gives cross-reference parts and alternative options found for RWR78N1802FRRSL. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RWR78N1802FRRSL, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
RWR78N1802FRB12 | Fixed Resistor, Wire Wound, | Vishay Intertechnologies | RWR78N1802FRRSL vs RWR78N1802FRB12 |
RWR78S1802FRB12 | Fixed Resistor, Wire Wound, | Vishay Intertechnologies | RWR78N1802FRRSL vs RWR78S1802FRB12 |
RWR78S1802FRBSL | Fixed Resistor, Wire Wound, | Vishay Intertechnologies | RWR78N1802FRRSL vs RWR78S1802FRBSL |
RWR78S1802FRRSL | Fixed Resistor, Wire Wound, | Vishay Intertechnologies | RWR78N1802FRRSL vs RWR78S1802FRRSL |