Part Details for RWR78N1000FSS73 by Vishay Intertechnologies
Overview of RWR78N1000FSS73 by Vishay Intertechnologies
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for RWR78N1000FSS73
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
63C0381
|
Newark | Resistor, metal Alloy,100Ohms,1+/-% Tol,-20,20Ppm-Tc, rwr-Milstyle |Vishay RWR78N1000FSS73 Min Qty: 500 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$11.4900 / $12.8400 | Buy Now |
DISTI #
RWR78N1000FSS73
|
Avnet Americas | Res Wirewound 100 Ohm 1% 10W ±20ppm/°C 0.001% Ceramic Hi Temp Sil AXL Thru-Hole T/R - Tape and Reel (Alt: RWR78N1000FSS73) RoHS: Not Compliant Min Qty: 500 Package Multiple: 500 Lead time: 33 Weeks, 0 Days Container: Reel | 0 |
|
$11.5695 / $14.6975 | Buy Now |
Part Details for RWR78N1000FSS73
RWR78N1000FSS73 CAD Models
RWR78N1000FSS73 Part Data Attributes
|
RWR78N1000FSS73
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
RWR78N1000FSS73
Vishay Intertechnologies
Fixed Resistor, Wire Wound, 10W, 100ohm, 31.6228V, 1% +/-Tol, 30ppm/Cel, Through Hole Mount, AXIAL LEADED
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Package Description | AXIAL LEADED | |
Reach Compliance Code | not_compliant | |
Factory Lead Time | 33 Weeks | |
Additional Feature | NON INDUCTIVE | |
Construction | Tubular | |
JESD-609 Code | e0 | |
Lead Diameter | 1.02 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 250 °C | |
Operating Temperature-Min | -55 °C | |
Package Diameter | 9.525 mm | |
Package Length | 45.21 mm | |
Package Style | Axial | |
Packing Method | TR | |
Rated Power Dissipation (P) | 10 W | |
Rated Temperature | 25 °C | |
Reference Standard | MIL-PRF-39007 | |
Resistance | 100 Ω | |
Resistor Type | FIXED RESISTOR | |
Surface Mount | NO | |
Technology | WIRE WOUND | |
Temperature Coefficient | 30 ppm/°C | |
Terminal Finish | Tin/Lead (Sn60Pb40) | |
Terminal Shape | WRAPAROUND | |
Tolerance | 1% | |
Working Voltage | 31.6228 V |
Alternate Parts for RWR78N1000FSS73
This table gives cross-reference parts and alternative options found for RWR78N1000FSS73. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RWR78N1000FSS73, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
RWR78N1000FRS73 | Fixed Resistor, Wire Wound, 10W, 100ohm, 31.6228V, 1% +/-Tol, 30ppm/Cel, Through Hole Mount, AXIAL LEADED | Vishay Intertechnologies | RWR78N1000FSS73 vs RWR78N1000FRS73 |
RWR78N1000FMB12 | Fixed Resistor, Wire Wound, 10W, 100ohm, 31.6228V, 1% +/-Tol, 30ppm/Cel, Through Hole Mount, AXIAL LEADED | Vishay Intertechnologies | RWR78N1000FSS73 vs RWR78N1000FMB12 |
RWR78N1000FSB12 | Fixed Resistor, Wire Wound, 10W, 100ohm, 31.6228V, 1% +/-Tol, 30ppm/Cel, Through Hole Mount, AXIAL LEADED | Vishay Intertechnologies | RWR78N1000FSS73 vs RWR78N1000FSB12 |
RWR78S1000FPRSL | Fixed Resistor, Wire Wound, 10W, 100ohm, 31.6228V, 1% +/-Tol, 30ppm/Cel, Through Hole Mount, AXIAL LEADED | Vishay Intertechnologies | RWR78N1000FSS73 vs RWR78S1000FPRSL |
RWR78S1000FSB12 | Fixed Resistor, Wire Wound, 10W, 100ohm, 31.6228V, 1% +/-Tol, 30ppm/Cel, Through Hole Mount, AXIAL LEADED | Vishay Intertechnologies | RWR78N1000FSS73 vs RWR78S1000FSB12 |
RWR78S1000FPS73 | Fixed Resistor, Wire Wound, 10W, 100ohm, 31.6228V, 1% +/-Tol, 30ppm/Cel, Through Hole Mount, AXIAL LEADED | Vishay Intertechnologies | RWR78N1000FSS73 vs RWR78S1000FPS73 |
RWR78S1000FRS73 | Fixed Resistor, Wire Wound, 10W, 100ohm, 31.6228V, 1% +/-Tol, 30ppm/Cel, Through Hole Mount, AXIAL LEADED | Vishay Intertechnologies | RWR78N1000FSS73 vs RWR78S1000FRS73 |
RWR78N1000FRBSL | Fixed Resistor, Wire Wound, 10W, 100ohm, 31.6228V, 1% +/-Tol, 30ppm/Cel, Through Hole Mount, AXIAL LEADED | Vishay Intertechnologies | RWR78N1000FSS73 vs RWR78N1000FRBSL |
RWR78S1000FRRSL | Fixed Resistor, Wire Wound, 10W, 100ohm, 31.6228V, 1% +/-Tol, 30ppm/Cel, Through Hole Mount, AXIAL LEADED | Vishay Intertechnologies | RWR78N1000FSS73 vs RWR78S1000FRRSL |
RWR78S1000FMBSL | Fixed Resistor, Wire Wound, 10W, 100ohm, 31.6228V, 1% +/-Tol, 30ppm/Cel, Through Hole Mount, AXIAL LEADED | Vishay Intertechnologies | RWR78N1000FSS73 vs RWR78S1000FMBSL |