Part Details for RWR74S6001BSBSL by Vishay Intertechnologies
Overview of RWR74S6001BSBSL by Vishay Intertechnologies
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (2 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for RWR74S6001BSBSL
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
65P6977
|
Newark | Ess-5 6K .1% Rwr74S6001Bs Bsl |Vishay RWR74S6001BSBSL RoHS: Not Compliant Min Qty: 100 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$25.0100 / $25.7800 | Buy Now |
DISTI #
RWR74S6001BSBSL
|
Avnet Americas | ESS-5 6K .1% RWR74S6001BS BSL - Bulk (Alt: RWR74S6001BSBSL) RoHS: Not Compliant Min Qty: 100 Package Multiple: 100 Container: Bulk | 0 |
|
$18.9588 | Buy Now |
Part Details for RWR74S6001BSBSL
RWR74S6001BSBSL CAD Models
RWR74S6001BSBSL Part Data Attributes
|
RWR74S6001BSBSL
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
RWR74S6001BSBSL
Vishay Intertechnologies
Fixed Resistor, Wire Wound,
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.80 | |
Construction | Tubular | |
JESD-609 Code | e0 | |
Lead Diameter | 1.02 mm | |
Lead Length | 38.1 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 250 °C | |
Operating Temperature-Min | -55 °C | |
Package Diameter | 7.92 mm | |
Package Length | 22.23 mm | |
Package Style | Axial | |
Packing Method | BULK | |
Rated Power Dissipation (P) | 5 W | |
Rated Temperature | 25 °C | |
Resistance | 6000 Ω | |
Resistor Type | FIXED RESISTOR | |
Surface Mount | NO | |
Technology | WIRE WOUND | |
Temperature Coefficient | 20 ppm/°C | |
Terminal Finish | Tin/Lead (Sn/Pb) | |
Terminal Shape | WIRE | |
Tolerance | 0.1% | |
Working Voltage | 173.2051 V |
Alternate Parts for RWR74S6001BSBSL
This table gives cross-reference parts and alternative options found for RWR74S6001BSBSL. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RWR74S6001BSBSL, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
RWR74S6001BSS73 | Vishay Intertechnologies | Check for Price | Fixed Resistor, Wire Wound, | RWR74S6001BSBSL vs RWR74S6001BSS73 |
RWR74S6001BSRSL | Vishay Intertechnologies | $29.0769 | Fixed Resistor, Wire Wound, | RWR74S6001BSBSL vs RWR74S6001BSRSL |