Part Details for RWR74S3010BSBSL by Vishay Intertechnologies
Overview of RWR74S3010BSBSL by Vishay Intertechnologies
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (6 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for RWR74S3010BSBSL
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
RWR74S3010BSBSL
|
Avnet Americas | ESS-5 301 .1% RWR74S3010BS BSL - Bulk (Alt: RWR74S3010BSBSL) RoHS: Not Compliant Min Qty: 100 Package Multiple: 100 Container: Bulk | 0 |
|
$18.9588 | Buy Now |
Part Details for RWR74S3010BSBSL
RWR74S3010BSBSL CAD Models
RWR74S3010BSBSL Part Data Attributes
|
RWR74S3010BSBSL
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
RWR74S3010BSBSL
Vishay Intertechnologies
Fixed Resistor, Wire Wound, 5W, 301ohm, 38.7943V, 0.1% +/-Tol, 20ppm/Cel, Through Hole Mount, AXIAL LEADED
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Package Description | AXIAL LEADED | |
Reach Compliance Code | not_compliant | |
Construction | Tubular | |
JESD-609 Code | e0 | |
Lead Diameter | 1.02 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 250 °C | |
Operating Temperature-Min | -55 °C | |
Package Diameter | 7.92 mm | |
Package Length | 22.23 mm | |
Package Style | Axial | |
Packing Method | BULK | |
Rated Power Dissipation (P) | 5 W | |
Rated Temperature | 25 °C | |
Reference Standard | MIL-PRF-39007 | |
Resistance | 301 Ω | |
Resistor Type | FIXED RESISTOR | |
Surface Mount | NO | |
Technology | WIRE WOUND | |
Temperature Coefficient | 20 ppm/°C | |
Terminal Finish | Tin/Lead (Sn/Pb) | |
Terminal Shape | WIRE | |
Tolerance | 0.1% | |
Working Voltage | 38.7943 V |
Alternate Parts for RWR74S3010BSBSL
This table gives cross-reference parts and alternative options found for RWR74S3010BSBSL. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RWR74S3010BSBSL, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
RWR74S3010BSRSL | Vishay Dale | Check for Price | RESISTOR, WIRE WOUND, 5 W, 0.1 %, 20 ppm, 301 ohm, THROUGH HOLE MOUNT, AXIAL LEADED | RWR74S3010BSBSL vs RWR74S3010BSRSL |
RWR74S3010BSB12 | Vishay Intertechnologies | Check for Price | Fixed Resistor, Wire Wound, 5W, 301ohm, 38.7943V, 0.1% +/-Tol, 20ppm/Cel, Through Hole Mount, AXIAL LEADED | RWR74S3010BSBSL vs RWR74S3010BSB12 |
RWR74S3010BSRSL | Vishay Intertechnologies | Check for Price | Fixed Resistor, Wire Wound, 5W, 301ohm, 38.7943V, 0.1% +/-Tol, 20ppm/Cel, Through Hole Mount, AXIAL LEADED | RWR74S3010BSBSL vs RWR74S3010BSRSL |
RWR74S3010BSBSL | Vishay Dale | Check for Price | RESISTOR, WIRE WOUND, 5 W, 0.1 %, 20 ppm, 301 ohm, THROUGH HOLE MOUNT, AXIAL LEADED | RWR74S3010BSBSL vs RWR74S3010BSBSL |
RWR74S3010BPB12 | Vishay Dale | Check for Price | RESISTOR, WIRE WOUND, 5 W, 0.1 %, 20 ppm, 301 ohm, THROUGH HOLE MOUNT, AXIAL LEADED | RWR74S3010BSBSL vs RWR74S3010BPB12 |
RWR74S3010BSB12 | Vishay Dale | Check for Price | RESISTOR, WIRE WOUND, 5 W, 0.1 %, 20 ppm, 301 ohm, THROUGH HOLE MOUNT, AXIAL LEADED | RWR74S3010BSBSL vs RWR74S3010BSB12 |