Part Details for RWR74S28R0FSB12 by Vishay Intertechnologies
Overview of RWR74S28R0FSB12 by Vishay Intertechnologies
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for RWR74S28R0FSB12
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
RWR74S28R0FSB12
|
Avnet Americas | ESS-5 28 1% RWR74S28R0FS B12 - Bulk (Alt: RWR74S28R0FSB12) RoHS: Not Compliant Min Qty: 100 Package Multiple: 100 Container: Bulk | 0 |
|
$6.6471 / $7.4684 | Buy Now |
|
Bristol Electronics | 100 |
|
RFQ |
Part Details for RWR74S28R0FSB12
RWR74S28R0FSB12 CAD Models
RWR74S28R0FSB12 Part Data Attributes
|
RWR74S28R0FSB12
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
RWR74S28R0FSB12
Vishay Intertechnologies
Fixed Resistor, Wire Wound, 5W, 28ohm, 11.8322V, 1% +/-Tol, 30ppm/Cel, Through Hole Mount, AXIAL LEADED
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Package Description | AXIAL LEADED | |
Reach Compliance Code | not_compliant | |
Construction | Tubular | |
JESD-609 Code | e0 | |
Lead Diameter | 1.02 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 250 °C | |
Operating Temperature-Min | -55 °C | |
Package Diameter | 7.92 mm | |
Package Length | 22.23 mm | |
Package Style | Axial | |
Packing Method | BULK | |
Rated Power Dissipation (P) | 5 W | |
Rated Temperature | 25 °C | |
Reference Standard | MIL-PRF-39007 | |
Resistance | 28 Ω | |
Resistor Type | FIXED RESISTOR | |
Surface Mount | NO | |
Technology | WIRE WOUND | |
Temperature Coefficient | 30 ppm/°C | |
Terminal Finish | Tin/Lead (Sn/Pb) | |
Terminal Shape | WIRE | |
Tolerance | 1% | |
Working Voltage | 11.8322 V |
Alternate Parts for RWR74S28R0FSB12
This table gives cross-reference parts and alternative options found for RWR74S28R0FSB12. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RWR74S28R0FSB12, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
RWR74N28R0FRBSL | Vishay Dale | Check for Price | RESISTOR, WIRE WOUND, 5 W, 1 %, 20 ppm, 28 ohm, THROUGH HOLE MOUNT, AXIAL LEADED | RWR74S28R0FSB12 vs RWR74N28R0FRBSL |
RWR74S28R0FRB12 | Vishay Intertechnologies | Check for Price | Fixed Resistor, Wire Wound, 5W, 28ohm, 11.8322V, 1% +/-Tol, 30ppm/Cel, Through Hole Mount, AXIAL LEADED | RWR74S28R0FSB12 vs RWR74S28R0FRB12 |
RWR74S28R0FSBSL | Vishay Intertechnologies | Check for Price | Fixed Resistor, Wire Wound, 5W, 28ohm, 11.8322V, 1% +/-Tol, 30ppm/Cel, Through Hole Mount, AXIAL LEADED | RWR74S28R0FSB12 vs RWR74S28R0FSBSL |
RWR74S28R0FRRSL | Vishay Dale | Check for Price | RESISTOR, WIRE WOUND, 5 W, 1 %, 20 ppm, 28 ohm, THROUGH HOLE MOUNT, AXIAL LEADED | RWR74S28R0FSB12 vs RWR74S28R0FRRSL |
RWR74S28R0FRB12 | Vishay Dale | Check for Price | RESISTOR, WIRE WOUND, 5 W, 1 %, 20 ppm, 28 ohm, THROUGH HOLE MOUNT, AXIAL LEADED | RWR74S28R0FSB12 vs RWR74S28R0FRB12 |
RWR74S28R0FRRSL | Vishay Intertechnologies | $7.7555 | Fixed Resistor, Wire Wound, 5W, 28ohm, 11.8322V, 1% +/-Tol, 30ppm/Cel, Through Hole Mount, AXIAL LEADED | RWR74S28R0FSB12 vs RWR74S28R0FRRSL |
RWR74S28R0FSRSL | Vishay Dale | Check for Price | RESISTOR, WIRE WOUND, 5 W, 1 %, 20 ppm, 28 ohm, THROUGH HOLE MOUNT, AXIAL LEADED | RWR74S28R0FSB12 vs RWR74S28R0FSRSL |
RWR74S28R0FSRSL | Vishay Intertechnologies | Check for Price | Fixed Resistor, Wire Wound, 5W, 28ohm, 11.8322V, 1% +/-Tol, 30ppm/Cel, Through Hole Mount, AXIAL LEADED | RWR74S28R0FSB12 vs RWR74S28R0FSRSL |
RWR74S28R0FRBSL | Vishay Intertechnologies | Check for Price | Fixed Resistor, Wire Wound, 5W, 28ohm, 11.8322V, 1% +/-Tol, 30ppm/Cel, Through Hole Mount, AXIAL LEADED | RWR74S28R0FSB12 vs RWR74S28R0FRBSL |
RWR74S28R0FSB12 | Vishay Dale | Check for Price | RESISTOR, WIRE WOUND, 5 W, 1 %, 20 ppm, 28 ohm, THROUGH HOLE MOUNT, AXIAL LEADED | RWR74S28R0FSB12 vs RWR74S28R0FSB12 |