Part Details for RWR74S2000FS by Vishay Dale
Overview of RWR74S2000FS by Vishay Dale
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for RWR74S2000FS
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Bristol Electronics | 131 |
|
RFQ | ||
|
Quest Components | RESISTOR, WIRE WOUND, 5 W, 1 %, 20 PPM, 200 OHM, THROUGH HOLE MOUNT | 40 |
|
$2.7000 / $5.4000 | Buy Now |