Part Details for RWR71S4R64FSBSL by Vishay Intertechnologies
Overview of RWR71S4R64FSBSL by Vishay Intertechnologies
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (4 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for RWR71S4R64FSBSL
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
RWR71S4R64FSBSL
|
Avnet Americas | ESS-2A 4.64 1% RWR71S4R64FS BSL - Bulk (Alt: RWR71S4R64FSBSL) RoHS: Not Compliant Min Qty: 100 Package Multiple: 100 Lead time: 17 Weeks, 0 Days Container: Bulk | 0 |
|
RFQ |
Part Details for RWR71S4R64FSBSL
RWR71S4R64FSBSL CAD Models
RWR71S4R64FSBSL Part Data Attributes
|
RWR71S4R64FSBSL
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
RWR71S4R64FSBSL
Vishay Intertechnologies
Fixed Resistor, Wire Wound, 2W, 4.64ohm, 3.0463V, 1% +/-Tol, 50ppm/Cel, Through Hole Mount, AXIAL LEADED
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Package Description | AXIAL LEADED | |
Reach Compliance Code | not_compliant | |
Factory Lead Time | 17 Weeks | |
Construction | Tubular | |
JESD-609 Code | e0 | |
Lead Diameter | 0.813 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 250 °C | |
Operating Temperature-Min | -55 °C | |
Package Diameter | 4.75 mm | |
Package Length | 20.62 mm | |
Package Style | Axial | |
Packing Method | BULK | |
Rated Power Dissipation (P) | 2 W | |
Rated Temperature | 25 °C | |
Reference Standard | MIL-PRF-39007 | |
Resistance | 4.64 Ω | |
Resistor Type | FIXED RESISTOR | |
Surface Mount | NO | |
Technology | WIRE WOUND | |
Temperature Coefficient | 50 ppm/°C | |
Terminal Finish | Tin/Lead (Sn60Pb40) | |
Terminal Shape | WIRE | |
Tolerance | 1% | |
Working Voltage | 3.0463 V |
Alternate Parts for RWR71S4R64FSBSL
This table gives cross-reference parts and alternative options found for RWR71S4R64FSBSL. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RWR71S4R64FSBSL, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
RWR71S4R64FSRSL | Vishay Dale | Check for Price | RESISTOR, WIRE WOUND, 2 W, 1 %, 50 ppm, 4.64 ohm, THROUGH HOLE MOUNT, AXIAL LEADED | RWR71S4R64FSBSL vs RWR71S4R64FSRSL |
RWR71N4R64FSBSL | Vishay Dale | Check for Price | RESISTOR, WIRE WOUND, 2 W, 1 %, 50 ppm, 4.64 ohm, THROUGH HOLE MOUNT, AXIAL LEADED | RWR71S4R64FSBSL vs RWR71N4R64FSBSL |
RWR71N4R64FPBSL | Vishay Dale | Check for Price | RESISTOR, WIRE WOUND, 2 W, 1 %, 50 ppm, 4.64 ohm, THROUGH HOLE MOUNT, AXIAL LEADED | RWR71S4R64FSBSL vs RWR71N4R64FPBSL |
RWR71S4R64FSB12 | Vishay Intertechnologies | Check for Price | Fixed Resistor, Wire Wound, 2W, 4.64ohm, 3.0463V, 1% +/-Tol, 50ppm/Cel, Through Hole Mount, AXIAL LEADED | RWR71S4R64FSBSL vs RWR71S4R64FSB12 |