Part Details for RWR71S1821FRBSL by Vishay Intertechnologies
Overview of RWR71S1821FRBSL by Vishay Intertechnologies
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for RWR71S1821FRBSL
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
31P7821
|
Newark | Ess-2A 1.82K 1% Rwr71S1821Fr Bsl |Vishay RWR71S1821FRBSL RoHS: Not Compliant Min Qty: 100 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$6.2500 / $7.0600 | Buy Now |
DISTI #
RWR71S1821FRBSL
|
Avnet Americas | ESS-2A 1.82K 1% RWR71S1821FR BSL - Bulk (Alt: RWR71S1821FRBSL) RoHS: Not Compliant Min Qty: 100 Package Multiple: 100 Lead time: 16 Weeks, 0 Days Container: Bulk | 0 |
|
$5.6120 | Buy Now |
Part Details for RWR71S1821FRBSL
RWR71S1821FRBSL CAD Models
RWR71S1821FRBSL Part Data Attributes
|
RWR71S1821FRBSL
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
RWR71S1821FRBSL
Vishay Intertechnologies
Fixed Resistor, Wire Wound, 2W, 1820ohm, 60.3324V, 1% +/-Tol, 20ppm/Cel, Through Hole Mount, AXIAL LEADED
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Package Description | AXIAL LEADED | |
Reach Compliance Code | not_compliant | |
Factory Lead Time | 16 Weeks | |
Construction | Tubular | |
JESD-609 Code | e0 | |
Lead Diameter | 0.813 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 250 °C | |
Operating Temperature-Min | -55 °C | |
Package Diameter | 4.75 mm | |
Package Length | 20.62 mm | |
Package Style | Axial | |
Packing Method | BULK | |
Rated Power Dissipation (P) | 2 W | |
Rated Temperature | 25 °C | |
Reference Standard | MIL-PRF-39007 | |
Resistance | 1820 Ω | |
Resistor Type | FIXED RESISTOR | |
Surface Mount | NO | |
Technology | WIRE WOUND | |
Temperature Coefficient | 20 ppm/°C | |
Terminal Finish | Tin/Lead (Sn60Pb40) | |
Terminal Shape | WIRE | |
Tolerance | 1% | |
Working Voltage | 60.3324 V |
Alternate Parts for RWR71S1821FRBSL
This table gives cross-reference parts and alternative options found for RWR71S1821FRBSL. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RWR71S1821FRBSL, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
RWR71S1821FSS70 | Vishay Intertechnologies | $8.7900 | Fixed Resistor, Wire Wound, 2W, 1820ohm, 60.3324V, 1% +/-Tol, 20ppm/Cel, Through Hole Mount, AXIAL LEADED | RWR71S1821FRBSL vs RWR71S1821FSS70 |
RWR71N1821FMS70 | Vishay Dale | Check for Price | RESISTOR, WIRE WOUND, 2 W, 1 %, 20 ppm, 1820 ohm, THROUGH HOLE MOUNT, AXIAL LEADED | RWR71S1821FRBSL vs RWR71N1821FMS70 |
RWR71N1821FSBSL | Vishay Dale | Check for Price | RESISTOR, WIRE WOUND, 2 W, 1 %, 20 ppm, 1820 ohm, THROUGH HOLE MOUNT, AXIAL LEADED | RWR71S1821FRBSL vs RWR71N1821FSBSL |
RWR71S1821FRB12 | Vishay Intertechnologies | Check for Price | Fixed Resistor, Wire Wound, 2W, 1820ohm, 60.3324V, 1% +/-Tol, 20ppm/Cel, Through Hole Mount, AXIAL LEADED | RWR71S1821FRBSL vs RWR71S1821FRB12 |
RWR71S1821FRRSL | Vishay Dale | Check for Price | RESISTOR, WIRE WOUND, 2 W, 1 %, 20 ppm, 1820 ohm, THROUGH HOLE MOUNT, AXIAL LEADED | RWR71S1821FRBSL vs RWR71S1821FRRSL |
RWR71S1821FSS70 | Vishay Dale | Check for Price | RESISTOR, WIRE WOUND, 2 W, 1 %, 20 ppm, 1820 ohm, THROUGH HOLE MOUNT, AXIAL LEADED | RWR71S1821FRBSL vs RWR71S1821FSS70 |
RWR71S1821FSB12 | Vishay Intertechnologies | Check for Price | Fixed Resistor, Wire Wound, 2W, 1820ohm, 60.3324V, 1% +/-Tol, 20ppm/Cel, Through Hole Mount, AXIAL LEADED | RWR71S1821FRBSL vs RWR71S1821FSB12 |
RWR71S1821FSS73 | Vishay Intertechnologies | Check for Price | Fixed Resistor, Wire Wound, 2W, 1820ohm, 60.3324V, 1% +/-Tol, 20ppm/Cel, Through Hole Mount, AXIAL LEADED | RWR71S1821FRBSL vs RWR71S1821FSS73 |
RWR71S1821FSRSL | Vishay Intertechnologies | Check for Price | Fixed Resistor, Wire Wound, 2W, 1820ohm, 60.3324V, 1% +/-Tol, 20ppm/Cel, Through Hole Mount, AXIAL LEADED | RWR71S1821FRBSL vs RWR71S1821FSRSL |
RWR71S1821FSRSL | Vishay Dale | Check for Price | RESISTOR, WIRE WOUND, 2 W, 1 %, 20 ppm, 1820 ohm, THROUGH HOLE MOUNT, AXIAL LEADED | RWR71S1821FRBSL vs RWR71S1821FSRSL |