Part Details for RWR71S1810FRS74 by Vishay Intertechnologies
Overview of RWR71S1810FRS74 by Vishay Intertechnologies
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (3 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for RWR71S1810FRS74
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
RWR71S1810FRS74
|
Avnet Americas | Res Wirewound 181 Ohm 1% 2W ?20ppm/?C 0.01% Ceramic Hi Temp Sil AXL Thru-Hole T/R - Tape and Reel (Alt: RWR71S1810FRS74) RoHS: Not Compliant Min Qty: 2000 Package Multiple: 2000 Container: Reel | 0 |
|
RFQ |
Part Details for RWR71S1810FRS74
RWR71S1810FRS74 CAD Models
RWR71S1810FRS74 Part Data Attributes
|
RWR71S1810FRS74
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
RWR71S1810FRS74
Vishay Intertechnologies
Fixed Resistor, Wire Wound,
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.80 | |
Construction | Tubular | |
JESD-609 Code | e0 | |
Lead Diameter | 0.813 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 250 °C | |
Operating Temperature-Min | -55 °C | |
Package Diameter | 4.75 mm | |
Package Length | 20.62 mm | |
Package Style | Axial | |
Rated Power Dissipation (P) | 2 W | |
Rated Temperature | 25 °C | |
Resistance | 181 Ω | |
Resistor Type | FIXED RESISTOR | |
Surface Mount | NO | |
Technology | WIRE WOUND | |
Temperature Coefficient | 20 ppm/°C | |
Terminal Finish | Tin/Lead (Sn60Pb40) | |
Terminal Shape | WIRE | |
Tolerance | 1% | |
Working Voltage | 19.0263 V |
Alternate Parts for RWR71S1810FRS74
This table gives cross-reference parts and alternative options found for RWR71S1810FRS74. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RWR71S1810FRS74, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
RWR71S1810FRBSL | Fixed Resistor, Wire Wound, | Vishay Intertechnologies | RWR71S1810FRS74 vs RWR71S1810FRBSL |
RWR71S1810FRRSL | Fixed Resistor, Wire Wound, | Vishay Intertechnologies | RWR71S1810FRS74 vs RWR71S1810FRRSL |
RWR71S1810FRS70 | Fixed Resistor, Wire Wound, | Vishay Intertechnologies | RWR71S1810FRS74 vs RWR71S1810FRS70 |