RWR71N50R0BRBSL
Description: Fixed Resistor, Wire Wound,

Overview of RWR71N50R0BRBSL by Vishay Intertechnologies

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 1 listing )
  • Number of FFF Equivalents: ( 0 crosses )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 crosses )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )
Where used in Applications: Education and Research Industrial Automation Electronic Manufacturing

Price & Stock for RWR71N50R0BRBSL by Vishay Intertechnologies

Part # Manufacturer Description Stock Price Buy
DISTI # RWR71N50R0BRBSL
Avnet Americas ESN-2A 50 .1% RWR71N50R0BR BSL - Bulk (Alt: RWR71N50R0BRBSL) RoHS: Not Compliant Min Qty: 100 Package Multiple: 100 Lead time: 33 Weeks, 0 Days Container: Bulk 0
  • 100 $23.2897
  • 200 $22.5428
  • 400 $19.2279
  • 600 $18.5690
  • 800 $17.8502
  • 1,000 $17.0116
  • 10,000 $16.1730
$16.1730 / $23.2897 Buy Now

CAD Models for RWR71N50R0BRBSL by Vishay Intertechnologies
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for RWR71N50R0BRBSL by Vishay Intertechnologies

RWR71N50R0BRBSL
Vishay Intertechnologies
-
-
Rohs Code
No
Part Life Cycle Code
Active
Ihs Manufacturer
VISHAY INTERTECHNOLOGY INC
Reach Compliance Code
not_compliant
ECCN Code
EAR99
HTS Code
8533.21.00.80
Factory Lead Time
33 Weeks
Construction
Tubular
JESD-609 Code
e0
Lead Diameter
0.813 mm
Lead Length
38.1 mm
Mounting Feature
THROUGH HOLE MOUNT
Number of Terminals
2
Operating Temperature-Max
250 °C
Operating Temperature-Min
-55 °C
Package Diameter
4.75 mm
Package Length
20.62 mm
Package Style
Axial
Packing Method
BULK
Rated Power Dissipation (P)
2 W
Rated Temperature
25 °C
Resistance
50 Ω
Resistor Type
FIXED RESISTOR
Surface Mount
NO
Technology
WIRE WOUND
Temperature Coefficient
30 ppm/°C
Terminal Finish
Tin/Lead (Sn60Pb40)
Terminal Shape
WIRE
Tolerance
0.1%
Working Voltage
10 V
Want to compare parts?
  1. RWR71N50R0BRBSL
    Vishay Intertechnologies
    Fixed Resistor, Wire Wound,
    VS

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for RWR71N50R0BRBSL by Vishay Intertechnologies.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: RWR71N50R0BRBSL by Vishay Intertechnologies

  • Please alert me when RWR71N50R0BRBSL inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for the following RWR71N50R0BRBSL alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for RWR71N50R0BRBSL to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for the following RWR71N50R0BRBSL alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for RWR71N50R0BRBSL.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare RWR71N50R0BRBSL by Vishay Intertechnologies

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: