Part Details for RWR71N3501BRRSL by Vishay Dale
Overview of RWR71N3501BRRSL by Vishay Dale
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for RWR71N3501BRRSL
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
RWR71N3501BRRSL-ND
|
DigiKey | RES 3.5K OHM 2W 0.1% WW AXIAL Min Qty: 100 Lead time: 32 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$29.4872 | Buy Now |