Part Details for RWN502FK-13-R022AA by Vitrohm Portuguesa LDA
Overview of RWN502FK-13-R022AA by Vitrohm Portuguesa LDA
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for RWN502FK-13-R022AA
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
RWN502FK-13-R022AA
|
Avnet Abacus | SMD Chip Resistor, 22 MOhm, � 1%, 5020 [12050 Metric], Metal Film, Power - Tape and Reel (Alt: RWN502FK-13-R022AA) RoHS: Compliant Min Qty: 4500 Package Multiple: 1500 Lead time: 14 Weeks, 0 Days Container: Reel | Abacus - 0 |
|
Buy Now |
Part Details for RWN502FK-13-R022AA
RWN502FK-13-R022AA CAD Models
RWN502FK-13-R022AA Part Data Attributes
|
RWN502FK-13-R022AA
Vitrohm Portuguesa LDA
Buy Now
Datasheet
|
Compare Parts:
RWN502FK-13-R022AA
Vitrohm Portuguesa LDA
Fixed Resistor, Metal Strip, 2.2W, 0.022ohm, 0.1876V, 1% +/-Tol, Surface Mount, 5020, CHIP
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VITROHM PORTUGUESA LDA | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
Construction | Rectangular | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 200 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 4.5 mm | |
Package Length | 12 mm | |
Package Style | SMT | |
Package Width | 5 mm | |
Packing Method | TR, Blister, 13 Inch | |
Rated Power Dissipation (P) | 2.2 W | |
Rated Temperature | 25 °C | |
Resistance | 0.022 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 5020 | |
Surface Mount | YES | |
Technology | METAL STRIP | |
Terminal Shape | J BEND | |
Tolerance | 1% | |
Working Voltage | 0.1876 V |