Part Details for RWN502FK-13-R005AA by YAGEO Corporation
Overview of RWN502FK-13-R005AA by YAGEO Corporation
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for RWN502FK-13-R005AA
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
603-RWN502FK13R005AA
|
Mouser Electronics | Current Sense Resistors - SMD 2.2Wa 0.005Ohms R005 Sfy Wrw Cor 1% AECQ2 RoHS: Compliant | 3046 |
|
$0.6630 / $1.6200 | Buy Now |
DISTI #
21817391
|
Verical | SMD Power resistor Min Qty: 3000 Package Multiple: 3000 | Americas - 3000 |
|
$0.9937 | Buy Now |
DISTI #
C1S900105544385
|
Chip1Stop | Unclassified | 3000 |
|
$0.6210 / $0.6260 | Buy Now |