Part Details for RWM450A by Essentra Components
Results Overview of RWM450A by Essentra Components
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 replacements)
- Tariff Estimator: (Not Available)
- Number of Functional Equivalents: (0 options)
- CAD Models: (Request Part)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
RWM450A Information
RWM450A by Essentra Components is a Wire Wound Resistor.
Wire Wound Resistors are under the broader part category of Resistors.
Resistors are passive components that work by limiting electron flow in a circuit. They are available as fixed or as variable (potentionmeters). Read more about Resistors on our Resistors part category page.
Price & Stock for RWM450A
| Part # | Distributor | Description | Stock | Price | Buy | |
|---|---|---|---|---|---|---|
|
DISTI #
RWM450A-ND
|
DigiKey | WASHER FLAT RETAINING M6 NYLON Min Qty: 1000 Lead time: 12 Weeks Container: Bulk | Temporarily Out of Stock |
|
$0.2237 | Buy Now |
|
DISTI #
144-RWM450A
|
Mouser Electronics | Washers RETAINING WASHER: NYLON 6 RoHS: Compliant | 0 |
|
$0.1810 / $0.3800 | Order Now |
|
DISTI #
71185430
|
RS | RETAINING WASHER, M6, 10.0 MM OD, 6.4 MM ID Min Qty: 1000 Package Multiple: 1 Lead time: 20 Weeks, 0 Days Container: Bulk | 0 |
|
$0.2080 / $0.2300 | RFQ |
|
|
Onlinecomponents.com | Natural Nylon Anti-Loss Retaining Washer - 6.4 mm (0.252 in) - 10.0 mm (0.394 in) - Thickness 2.8 mm (0.11 in) - Compatible Screw Sizes M6 COO: Great Britain RoHS: Compliant | 0 |
|
$0.1441 / $0.1711 | Buy Now |
|
DISTI #
RICRWM450A
|
DB Roberts | RETAINING WASHER NYLON 6 | 0 |
|
RFQ |