Part Details for RWM08451002JB25 by Vishay Intertechnologies
Overview of RWM08451002JB25 by Vishay Intertechnologies
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for RWM08451002JB25
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2392647
|
Jameco Electronics | 10 kOhms 5% 11W Through Hole Resistor Axial Flame-Proof Safety Wirewound Min Qty: 1 Container: Each | 32 |
|
$6.9500 / $7.4900 | Buy Now |