Part Details for RWM05261500JR15E1 by Vishay Intertechnologies
Overview of RWM05261500JR15E1 by Vishay Intertechnologies
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for RWM05261500JR15E1
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
70M3633
|
Newark | Rwm* 5X26 150U 5% Tr1000 E1 |Vishay RWM05261500JR15E1 RoHS: Not Compliant Min Qty: 1000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.7310 / $0.9240 | Buy Now |
DISTI #
RWM05261500JR15E1
|
Avnet Abacus | Resistor, 150 Ohm, � 5%, 7 W, Axial Leaded, Wirewound, Power (Alt: RWM05261500JR15E1) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 143 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |