Part Details for RWM0422N20R0KA20E1 by Vishay Intertechnologies
Overview of RWM0422N20R0KA20E1 by Vishay Intertechnologies
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for RWM0422N20R0KA20E1
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
RWM0422N20R0KA20E1
|
Avnet Abacus | Res Wirewound 20 Ohm 10% 5W �75ppm/�C Conformal AXL Thru-Hole (Alt: RWM0422N20R0KA20E1) RoHS: Compliant Min Qty: 500 Package Multiple: 500 Lead time: 143 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |