Part Details for RWM04221000GA20E1 by Vishay Intertechnologies
Overview of RWM04221000GA20E1 by Vishay Intertechnologies
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for RWM04221000GA20E1
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
70M3386
|
Newark | Rwm* 4X22 100U 2% Am500 E1 |Vishay RWM04221000GA20E1 Min Qty: 500 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$1.4000 / $1.7100 | Buy Now |
DISTI #
RWM04221000GA20E1
|
Avnet Abacus | Resistor, 100 Ohm, � 2%, 5 W, Axial Leaded, Wirewound, Power (Alt: RWM04221000GA20E1) RoHS: Compliant Min Qty: 500 Package Multiple: 500 Lead time: 143 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |