Part Details for RWB100R0AL by VPG Transducers
Overview of RWB100R0AL by VPG Transducers
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for RWB100R0AL
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
804-RWB100R0ALCT-ND
|
DigiKey | RWB100R0AL 2 PPM REELED Min Qty: 1 Lead time: 12 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
250 In Stock |
|
$6.2746 / $9.2900 | Buy Now |
DISTI #
RWB100R0AL
|
Avnet Americas | Resistor Chip Precision Bulk Metal Foil Wraparound 100Ohm 0.05% 0805 T/R - Custom Tape W/Leader (Alt: RWB100R0AL) RoHS: Not Compliant Min Qty: 100 Package Multiple: 100 Container: Tape w/Leader | 0 |
|
$1.7374 / $7.6650 | Buy Now |