Part Details for RWB-1032-12UK by Penn Elcom
Overview of RWB-1032-12UK by Penn Elcom
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
PCV-0-103-20L | Coilcraft Inc | General Purpose Inductor, 10uH, 10%, 1 Element, Ferrite-Core, ROHS COMPLIANT | |
UPD78F1032AGA-GAM-AX | Renesas Electronics Corporation | 16-bit Low-power Microcontrollers (Non Promotion), , / | |
R7F7010322AFP | Renesas Electronics Corporation | High-end In-vehicle Microcomputers for Body Applications |
Price & Stock for RWB-1032-12UK
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
31AC4009
|
Newark | In-Wall Cavity Rack Cabinet 12U Black, Rack U Height:12U, Enclosure Material:Steel, Body Color:Black, External Height - Metric:584Mm, External Width - Metric:583Mm, External Depth - Metric:107Mm, External Height - Imperial:23" Rohs Compliant: Yes |Penn Elcom RWB-1032-12UK RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$289.9900 | Buy Now |