There are no models available for this part yet.
Overview of RW81U12R0FB12 by Vishay Intertechnologies
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 2 listings )
- Number of FFF Equivalents: ( 6 crosses )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 crosses )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Consumer Electronics
Audio and Video Systems
Price & Stock for RW81U12R0FB12 by Vishay Intertechnologies
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
RW81U12R0FB12
|
Avnet Americas | Res Wirewound 12 Ohm 1% 1W ±20ppm/°C Ceramic Hi Temp Sil AXL Thru-Hole Bulk - Bulk (Alt: RW81U12R0FB12) RoHS: Not Compliant Min Qty: 100 Package Multiple: 100 Lead time: 10 Weeks, 0 Days Container: Bulk | 0 |
|
$1.1637 / $2.0580 | Buy Now | |
Future Electronics | RoHS: Non Compliant pbFree: No Min Qty: 100 Package Multiple: 100 Lead time: 10 Weeks | 0 |
|
$1.4300 | Buy Now |
CAD Models for RW81U12R0FB12 by Vishay Intertechnologies
Part Data Attributes for RW81U12R0FB12 by Vishay Intertechnologies
|
|
---|---|
Rohs Code
|
No
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
VISHAY INTERTECHNOLOGY INC
|
Reach Compliance Code
|
compliant
|
ECCN Code
|
EAR99
|
HTS Code
|
8533.21.00.80
|
Factory Lead Time
|
10 Weeks
|
Additional Feature
|
PRECISION
|
Construction
|
Tubular
|
JESD-609 Code
|
e0
|
Lead Diameter
|
0.508 mm
|
Lead Length
|
38.1 mm
|
Mounting Feature
|
THROUGH HOLE MOUNT
|
Number of Terminals
|
2
|
Operating Temperature-Max
|
250 °C
|
Operating Temperature-Min
|
-65 °C
|
Package Diameter
|
2.16 mm
|
Package Length
|
6.35 mm
|
Package Style
|
Axial
|
Packing Method
|
BULK
|
Rated Power Dissipation (P)
|
1 W
|
Rated Temperature
|
25 °C
|
Reference Standard
|
MIL-PRF-26
|
Resistance
|
12 Ω
|
Resistor Type
|
FIXED RESISTOR
|
Surface Mount
|
NO
|
Technology
|
WIRE WOUND
|
Temperature Coefficient
|
20 ppm/°C
|
Terminal Finish
|
Tin/Lead (Sn/Pb)
|
Terminal Shape
|
WIRE
|
Tolerance
|
1%
|
Working Voltage
|
3.4642 V
|
Alternate Parts for RW81U12R0FB12
This table gives cross-reference parts and alternative options found for RW81U12R0FB12. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RW81U12R0FB12, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
RWR81S12R0FMBSL | Fixed Resistor, Wire Wound, 1W, 12ohm, 3.4641V, 1% +/-Tol, 20ppm/Cel, Through Hole Mount, AXIAL LEADED | Vishay Intertechnologies | RW81U12R0FB12 vs RWR81S12R0FMBSL |
RWR81S12R0FPB12 | Fixed Resistor, Wire Wound, | Vishay Intertechnologies | RW81U12R0FB12 vs RWR81S12R0FPB12 |
RWR81N12R0FSBSL | Fixed Resistor, Wire Wound, 1W, 12ohm, 3.4641V, 1% +/-Tol, 20ppm/Cel, Through Hole Mount, AXIAL LEADED | Vishay Intertechnologies | RW81U12R0FB12 vs RWR81N12R0FSBSL |
RWR81S12R0FPS70 | Fixed Resistor, Wire Wound, | Vishay Intertechnologies | RW81U12R0FB12 vs RWR81S12R0FPS70 |
RWR81N12R0FRB12 | Fixed Resistor, Wire Wound, | Vishay Intertechnologies | RW81U12R0FB12 vs RWR81N12R0FRB12 |
RWR81S12R0FRB12 | Fixed Resistor, Wire Wound, | Vishay Intertechnologies | RW81U12R0FB12 vs RWR81S12R0FRB12 |