Part Details for RW80U2701FB12 by Vishay Dale
Overview of RW80U2701FB12 by Vishay Dale
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for RW80U2701FB12
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
541-RW80U2701FB12-ND
|
DigiKey | RES 2.7K OHM 1% 2W AXIAL Min Qty: 1 Lead time: 33 Weeks Container: Bulk |
409 In Stock |
|
$1.1719 / $2.8800 | Buy Now |