Part Details for RW80U2000DB12 by Vishay Intertechnologies
Overview of RW80U2000DB12 by Vishay Intertechnologies
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (5 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for RW80U2000DB12
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
RW80U2000DB12
|
Avnet Americas | G-3-125 200 .5% RW80U2000D B12 - Bulk (Alt: RW80U2000DB12) RoHS: Not Compliant Min Qty: 100 Package Multiple: 100 Lead time: 35 Weeks, 0 Days Container: Bulk | 0 |
|
$2.1350 | Buy Now |
Part Details for RW80U2000DB12
RW80U2000DB12 CAD Models
RW80U2000DB12 Part Data Attributes
|
RW80U2000DB12
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
RW80U2000DB12
Vishay Intertechnologies
Fixed Resistor, Wire Wound, 2W, 200ohm, 20V, 0.5% +/-Tol, 20ppm/Cel, Through Hole Mount, AXIAL LEADED
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Package Description | AXIAL LEADED | |
Reach Compliance Code | compliant | |
Factory Lead Time | 35 Weeks | |
Additional Feature | PRECISION | |
Construction | Tubular | |
JESD-609 Code | e0 | |
Lead Diameter | 0.508 mm | |
Lead Length | 38.1 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 250 °C | |
Operating Temperature-Min | -65 °C | |
Package Diameter | 2.39 mm | |
Package Length | 10.31 mm | |
Package Style | Axial | |
Packing Method | BULK | |
Rated Power Dissipation (P) | 2 W | |
Rated Temperature | 25 °C | |
Reference Standard | MIL-PRF-26 | |
Resistance | 200 Ω | |
Resistor Type | FIXED RESISTOR | |
Surface Mount | NO | |
Technology | WIRE WOUND | |
Temperature Coefficient | 20 ppm/°C | |
Terminal Finish | Tin/Lead (Sn60Pb40) | |
Terminal Shape | WIRE | |
Tolerance | 0.5% | |
Working Voltage | 20 V |
Alternate Parts for RW80U2000DB12
This table gives cross-reference parts and alternative options found for RW80U2000DB12. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RW80U2000DB12, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
RW80U2000DB12 | RES,AXIAL,WIREWOUND,200 OHMS,.5% +/-TOL,-20,20PPM TC | Vishay Dale | RW80U2000DB12 vs RW80U2000DB12 |
RW80U2000DS70 | RES,AXIAL,WIREWOUND,200 OHMS,.5% +/-TOL,-20,20PPM TC | Vishay Dale | RW80U2000DB12 vs RW80U2000DS70 |
RW80U2000DS70 | Fixed Resistor, Wire Wound, 2W, 200ohm, 20V, 0.5% +/-Tol, 20ppm/Cel, Through Hole Mount, AXIAL LEADED | Vishay Intertechnologies | RW80U2000DB12 vs RW80U2000DS70 |
RW80U2000DS74 | Fixed Resistor, Wire Wound, 2W, 200ohm, 20V, 0.5% +/-Tol, 20ppm/Cel, Through Hole Mount, AXIAL LEADED | Vishay Intertechnologies | RW80U2000DB12 vs RW80U2000DS74 |
RWR80N2000DR | RESISTOR, WIRE WOUND, 2 W, 0.5 %, 20 ppm, 200 ohm, THROUGH HOLE MOUNT, AXIAL LEADED | Vishay Dale | RW80U2000DB12 vs RWR80N2000DR |