Part Details for RW79U45R3FB12 by Vishay Intertechnologies
Results Overview of RW79U45R3FB12 by Vishay Intertechnologies
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (4 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
RW79U45R3FB12 Information
RW79U45R3FB12 by Vishay Intertechnologies is a Wire Wound Resistor.
Wire Wound Resistors are under the broader part category of Resistors.
Resistors are passive components that work by limiting electron flow in a circuit. They are available as fixed or as variable (potentionmeters). Read more about Resistors on our Resistors part category page.
Price & Stock for RW79U45R3FB12
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
RW79U45R3FB12
|
Avnet Americas | RS-2B-300 45.3 1% RW79U45R3F B12 - Bulk (Alt: RW79U45R3FB12) RoHS: Not Compliant Min Qty: 100 Package Multiple: 100 Lead time: 11 Weeks, 0 Days Container: Bulk | 0 |
|
$1.0752 / $1.4905 | Buy Now |
DISTI #
71-RW79U45R3FB12
|
Mouser Electronics | Wirewound Resistors - Through Hole 45.3 OHM 1% RS-2B-300 | 0 |
|
$1.4200 / $4.9700 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 100 Package Multiple: 100 Lead time: 11 Weeks | 0 |
|
$1.4700 / $1.5200 | Buy Now |
DISTI #
RW79U45R3FB12
|
TTI | Wirewound Resistors - Through Hole 45.3 OHM 1% RS-2B-300 Min Qty: 100 Package Multiple: 100 Container: Bulk |
Americas - 100 In Stock |
|
$1.1400 / $1.1800 | Buy Now |
Part Details for RW79U45R3FB12
RW79U45R3FB12 CAD Models
RW79U45R3FB12 Part Data Attributes
|
RW79U45R3FB12
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
RW79U45R3FB12
Vishay Intertechnologies
Fixed Resistor, Wire Wound, 3W, 45.3ohm, 11.6576V, 1% +/-Tol, 20ppm/Cel, Through Hole Mount, AXIAL LEADED
Select a part to compare: |
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Package Description | AXIAL LEADED | |
Reach Compliance Code | compliant | |
Factory Lead Time | 11 Weeks | |
Additional Feature | PRECISION | |
Construction | Tubular | |
JESD-609 Code | e0 | |
Lead Diameter | 0.813 mm | |
Lead Length | 38.1 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 250 °C | |
Operating Temperature-Min | -65 °C | |
Package Diameter | 4.75 mm | |
Package Length | 14.22 mm | |
Package Shape | TUBULAR PACKAGE | |
Package Style | Axial | |
Packing Method | BULK | |
Rated Power Dissipation (P) | 3 W | |
Rated Temperature | 25 °C | |
Reference Standard | MIL-PRF-26 | |
Resistance | 45.3 Ω | |
Resistor Type | FIXED RESISTOR | |
Surface Mount | NO | |
Technology | WIRE WOUND | |
Temperature Coefficient | 20 ppm/°C | |
Terminal Finish | Tin/Lead (Sn60Pb40) | |
Terminal Shape | WIRE | |
Tolerance | 1% | |
Working Voltage | 11.6576 V |
Alternate Parts for RW79U45R3FB12
This table gives cross-reference parts and alternative options found for RW79U45R3FB12. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RW79U45R3FB12, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
RWR89N45R3FR | Vishay Dale | Check for Price | RESISTOR, WIRE WOUND, 3 W, 1 %, 20 ppm, 45.3 ohm, THROUGH HOLE MOUNT, AXIAL LEADED | RW79U45R3FB12 vs RWR89N45R3FR |
RW79U45R3FS70 | Vishay Intertechnologies | Check for Price | Fixed Resistor, Wire Wound, 3W, 45.3ohm, 11.6576V, 1% +/-Tol, 20ppm/Cel, Through Hole Mount, AXIAL LEADED | RW79U45R3FB12 vs RW79U45R3FS70 |
RS02B45R30FE12 | Vishay Dale | Check for Price | RESISTOR, WIRE WOUND, 3 W, 1 %, 20 ppm, 45.3 ohm, THROUGH HOLE MOUNT, AXIAL LEADED, GREEN | RW79U45R3FB12 vs RS02B45R30FE12 |
RW79U45R3FB12 | Vishay Dale | Check for Price | RESISTOR, WIRE WOUND, 3 W, 1 %, 20 ppm, 45.3 ohm, THROUGH HOLE MOUNT, AXIAL LEADED | RW79U45R3FB12 vs RW79U45R3FB12 |