Part Details for RW79U40R2FB12 by Vishay Intertechnologies
Overview of RW79U40R2FB12 by Vishay Intertechnologies
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (5 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for RW79U40R2FB12
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
RW79U40R2FB12
|
Avnet Americas | Res Wirewound 40.2 Ohm 1% 3W ±20ppm/°C Ceramic Hi Temp Sil AXL Thru-Hole Bulk - Bulk (Alt: RW79U40R2FB12) RoHS: Not Compliant Min Qty: 100 Package Multiple: 100 Lead time: 10 Weeks, 0 Days Container: Bulk | 0 |
|
$0.8060 / $1.7322 | Buy Now |
DISTI #
71-RW79U40R2F
|
Mouser Electronics | Wirewound Resistors - Through Hole 3watts 40.2ohms 1% RoHS: Not Compliant | 90 |
|
$0.9660 / $2.2700 | Buy Now |
|
Future Electronics | RoHS: Non Compliant pbFree: No Min Qty: 100 Package Multiple: 100 | 0 |
|
$1.2100 | Buy Now |
DISTI #
RW79U40R2FB12
|
TTI | Wirewound Resistors - Through Hole 3watts 40.2ohms 1% Min Qty: 100 Package Multiple: 100 Container: Bulk |
Americas - 100 In Stock |
|
$1.1100 / $1.4900 | Buy Now |
Part Details for RW79U40R2FB12
RW79U40R2FB12 CAD Models
RW79U40R2FB12 Part Data Attributes:
|
RW79U40R2FB12
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
RW79U40R2FB12
Vishay Intertechnologies
Fixed Resistor, Wire Wound, 3W, 40.2ohm, 10.9818V, 1% +/-Tol, 20ppm/Cel, Through Hole Mount, AXIAL LEADED
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Package Description | AXIAL LEADED | |
Reach Compliance Code | compliant | |
Factory Lead Time | 10 Weeks | |
Additional Feature | PRECISION | |
Construction | Tubular | |
JESD-609 Code | e0 | |
Lead Diameter | 0.813 mm | |
Lead Length | 38.1 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 250 °C | |
Operating Temperature-Min | -65 °C | |
Package Diameter | 4.75 mm | |
Package Length | 14.22 mm | |
Package Shape | TUBULAR PACKAGE | |
Package Style | Axial | |
Packing Method | BULK | |
Rated Power Dissipation (P) | 3 W | |
Rated Temperature | 25 °C | |
Reference Standard | MIL-PRF-26 | |
Resistance | 40.2 Ω | |
Resistor Type | FIXED RESISTOR | |
Surface Mount | NO | |
Technology | WIRE WOUND | |
Temperature Coefficient | 20 ppm/°C | |
Terminal Finish | Tin/Lead (Sn60Pb40) | |
Terminal Shape | WIRE | |
Tolerance | 1% | |
Working Voltage | 10.9818 V |
Alternate Parts for RW79U40R2FB12
This table gives cross-reference parts and alternative options found for RW79U40R2FB12. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RW79U40R2FB12, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
RS02B40R20FE70 | Fixed Resistor, Wire Wound, 3W, 40.2ohm, 10.9818V, 1% +/-Tol, 20ppm/Cel, Through Hole Mount, AXIAL LEADED | Vishay Intertechnologies | RW79U40R2FB12 vs RS02B40R20FE70 |
RS02B40R20FS70 | Fixed Resistor, Wire Wound, 3W, 40.2ohm, 10.9818V, 1% +/-Tol, 20ppm/Cel, Through Hole Mount, AXIAL LEADED | Vishay Intertechnologies | RW79U40R2FB12 vs RS02B40R20FS70 |
RS02B40R20FB12 | Fixed Resistor, Wire Wound, 3W, 40.2ohm, 10.9818V, 1% +/-Tol, 20ppm/Cel, Through Hole Mount, AXIAL LEADED | Vishay Intertechnologies | RW79U40R2FB12 vs RS02B40R20FB12 |
RS02B40R20FE12 | Fixed Resistor, Wire Wound, 3W, 40.2ohm, 10.9818V, 1% +/-Tol, 20ppm/Cel, Through Hole Mount, AXIAL LEADED | Vishay Intertechnologies | RW79U40R2FB12 vs RS02B40R20FE12 |
RW79U40R2FS70 | Fixed Resistor, Wire Wound, 3W, 40.2ohm, 10.9818V, 1% +/-Tol, 20ppm/Cel, Through Hole Mount, AXIAL LEADED | Vishay Intertechnologies | RW79U40R2FB12 vs RW79U40R2FS70 |