Part Details for RW79U34R0F by Vishay Intertechnologies
Overview of RW79U34R0F by Vishay Intertechnologies
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (6 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for RW79U34R0F
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
01C7381
|
Newark | Rs-2B-300 34 1% Rw79U34R0F B12 |Vishay RW79U34R0F Min Qty: 100 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$1.0200 / $1.4500 | Buy Now |
Part Details for RW79U34R0F
RW79U34R0F CAD Models
RW79U34R0F Part Data Attributes:
|
RW79U34R0F
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
RW79U34R0F
Vishay Intertechnologies
Fixed Resistor, Wire Wound, 3W, 34ohm, 10.0995V, 1% +/-Tol, 20ppm/Cel, Through Hole Mount, AXIAL LEADED
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Package Description | AXIAL LEADED | |
Reach Compliance Code | compliant | |
Additional Feature | PRECISION | |
Construction | Tubular | |
JESD-609 Code | e0 | |
Lead Diameter | 0.813 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 250 °C | |
Operating Temperature-Min | -65 °C | |
Package Diameter | 4.75 mm | |
Package Length | 14.22 mm | |
Package Shape | TUBULAR PACKAGE | |
Package Style | Axial | |
Rated Power Dissipation (P) | 3 W | |
Rated Temperature | 25 °C | |
Reference Standard | MIL-PRF-26 | |
Resistance | 34 Ω | |
Resistor Type | FIXED RESISTOR | |
Surface Mount | NO | |
Technology | WIRE WOUND | |
Temperature Coefficient | 20 ppm/°C | |
Terminal Finish | Tin/Lead (Sn60Pb40) | |
Terminal Shape | WIRE | |
Tolerance | 1% | |
Working Voltage | 10.0995 V |
Alternate Parts for RW79U34R0F
This table gives cross-reference parts and alternative options found for RW79U34R0F. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RW79U34R0F, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
RW79U34R0F | RESISTOR, WIRE WOUND, 3 W, 1 %, 20 ppm, 34 ohm, THROUGH HOLE MOUNT, AXIAL LEADED | Vishay Dale | RW79U34R0F vs RW79U34R0F |
RW79U34R0FB12 | Fixed Resistor, Wire Wound, 3W, 34ohm, 10.0995V, 1% +/-Tol, 20ppm/Cel, Through Hole Mount, AXIAL LEADED | Vishay Intertechnologies | RW79U34R0F vs RW79U34R0FB12 |
RS02B34R00FB12 | Fixed Resistor, Wire Wound, 3W, 34ohm, 10.0995V, 1% +/-Tol, 20ppm/Cel, Through Hole Mount, AXIAL LEADED | Vishay Intertechnologies | RW79U34R0F vs RS02B34R00FB12 |
RWR89N34R0FS | RESISTOR, WIRE WOUND, 3 W, 1 %, 20 ppm, 34 ohm, THROUGH HOLE MOUNT, AXIAL LEADED | Vishay Dale | RW79U34R0F vs RWR89N34R0FS |
NS02B34R00FS70 | RESISTOR, WIRE WOUND, 3 W, 1 %, 20 ppm, 34 ohm, THROUGH HOLE MOUNT, AXIAL LEADED | Vishay Dale | RW79U34R0F vs NS02B34R00FS70 |
RS02B34R00FS70 | Fixed Resistor, Wire Wound, 3W, 34ohm, 10.0995V, 1% +/-Tol, 20ppm/Cel, Through Hole Mount, AXIAL LEADED | Vishay Intertechnologies | RW79U34R0F vs RS02B34R00FS70 |