Part Details for RW79U2000F by Vishay Dale
Overview of RW79U2000F by Vishay Dale
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Audio and Video Systems
Price & Stock for RW79U2000F
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Quest Components | W003-2000FAX | 5 |
|
$0.8000 / $0.9600 | Buy Now |
|
Component Electronics, Inc | IN STOCK SHIP TODAY | 100 |
|
$1.0000 / $1.5400 | Buy Now |
Part Details for RW79U2000F
RW79U2000F CAD Models
RW79U2000F Part Data Attributes:
|
RW79U2000F
Vishay Dale
Buy Now
Datasheet
|
Compare Parts:
RW79U2000F
Vishay Dale
RESISTOR, WIRE WOUND, 3 W, 1 %, 20 ppm, 200 ohm, THROUGH HOLE MOUNT, AXIAL LEADED
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Package Description | , | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.80 | |
Additional Feature | PRECISION | |
Construction | Tubular | |
JESD-609 Code | e0 | |
Lead Diameter | 0.813 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 250 °C | |
Operating Temperature-Min | -65 °C | |
Package Diameter | 4.75 mm | |
Package Length | 14.22 mm | |
Package Shape | TUBULAR PACKAGE | |
Package Style | Axial | |
Rated Power Dissipation (P) | 3 W | |
Rated Temperature | 25 °C | |
Reference Standard | MIL-PRF-26 | |
Resistance | 200 Ω | |
Resistor Type | FIXED RESISTOR | |
Surface Mount | NO | |
Technology | WIRE WOUND | |
Temperature Coefficient | 20 ppm/°C | |
Terminal Finish | Tin/Lead (Sn60Pb40) | |
Terminal Shape | WIRE | |
Tolerance | 1% | |
Working Voltage | 24.4949 V |
Alternate Parts for RW79U2000F
This table gives cross-reference parts and alternative options found for RW79U2000F. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RW79U2000F, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
RS02B200R0FE12 | Fixed Resistor, Wire Wound, 3W, 200ohm, 24.4949V, 1% +/-Tol, 20ppm/Cel, Through Hole Mount, AXIAL LEADED | Vishay Intertechnologies | RW79U2000F vs RS02B200R0FE12 |
NS02B200R0FS70 | Fixed Resistor, Wire Wound, 3W, 200ohm, 24.4949V, 1% +/-Tol, 20ppm/Cel, Through Hole Mount, AXIAL LEADED | Vishay Intertechnologies | RW79U2000F vs NS02B200R0FS70 |
NS02B200R0FB12 | Fixed Resistor, Wire Wound, 3W, 200ohm, 24.4949V, 1% +/-Tol, 20ppm/Cel, Through Hole Mount, AXIAL LEADED | Vishay Intertechnologies | RW79U2000F vs NS02B200R0FB12 |
RS02B200R0FS70 | Fixed Resistor, Wire Wound, 3W, 200ohm, 24.4949V, 1% +/-Tol, 20ppm/Cel, Through Hole Mount, AXIAL LEADED | Vishay Intertechnologies | RW79U2000F vs RS02B200R0FS70 |
NS02B200R0FE70 | Fixed Resistor, Wire Wound, 3W, 200ohm, 24.4949V, 1% +/-Tol, 20ppm/Cel, Through Hole Mount, AXIAL LEADED | Vishay Intertechnologies | RW79U2000F vs NS02B200R0FE70 |
RW79U2000FB12 | Fixed Resistor, Wire Wound, 3W, 200ohm, 24.4949V, 1% +/-Tol, 20ppm/Cel, Through Hole Mount, AXIAL LEADED | Vishay Intertechnologies | RW79U2000F vs RW79U2000FB12 |
RW79U2000FS70 | Fixed Resistor, Wire Wound, 3W, 200ohm, 24.4949V, 1% +/-Tol, 20ppm/Cel, Through Hole Mount, AXIAL LEADED | Vishay Intertechnologies | RW79U2000F vs RW79U2000FS70 |
RS02B200R0FB12 | Fixed Resistor, Wire Wound, 3W, 200ohm, 24.4949V, 1% +/-Tol, 20ppm/Cel, Through Hole Mount, AXIAL LEADED | Vishay Intertechnologies | RW79U2000F vs RS02B200R0FB12 |
NS02B200R0FE12 | Fixed Resistor, Wire Wound, 3W, 200ohm, 24.4949V, 1% +/-Tol, 20ppm/Cel, Through Hole Mount, AXIAL LEADED | Vishay Intertechnologies | RW79U2000F vs NS02B200R0FE12 |
RS02B200R0FE70 | Fixed Resistor, Wire Wound, 3W, 200ohm, 24.4949V, 1% +/-Tol, 20ppm/Cel, Through Hole Mount, AXIAL LEADED | Vishay Intertechnologies | RW79U2000F vs RS02B200R0FE70 |