Datasheets
RW79U1620FB12 by:

Fixed Resistor, Wire Wound, 3W, 162ohm, 22.0454V, 1% +/-Tol, 20ppm/Cel, Through Hole Mount, AXIAL LEADED

Part Details for RW79U1620FB12 by Vishay Intertechnologies

Overview of RW79U1620FB12 by Vishay Intertechnologies

Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Applications Consumer Electronics Audio and Video Systems

Price & Stock for RW79U1620FB12

Part # Distributor Description Stock Price Buy
DISTI # 98AH5703
Newark Rs-2B-300 162 1% Rw79U1620F B12 Rohs Compliant: No |Vishay RW79U1620FB12 Min Qty: 100 Package Multiple: 1 Date Code: 0 Container: Bulk 0
  • 1 $1.1700
  • 110 $1.1500
  • 210 $1.1200
  • 500 $0.7490
  • 1,000 $0.6300
$0.6300 / $1.1700 Buy Now
DISTI # RW79U1620FB12
Avnet Americas Res Wirewound 162 Ohm 1% 3W ±20ppm/°C Ceramic Hi Temp Sil AXL Thru-Hole Bulk - Bulk (Alt: RW79U1620FB12) RoHS: Not Compliant Min Qty: 100 Package Multiple: 100 Lead time: 11 Weeks, 0 Days Container: Bulk 0
  • 100 $1.7322
  • 200 $1.6766
  • 400 $1.1909
  • 600 $1.0711
  • 800 $1.0296
  • 1,000 $0.8477
  • 10,000 $0.8060
$0.8060 / $1.7322 Buy Now
Future Electronics   RoHS: Non Compliant pbFree: No Min Qty: 100 Package Multiple: 100 0
  • 100 $1.2100
$1.2100 Buy Now

Part Details for RW79U1620FB12

RW79U1620FB12 CAD Models

There are no models available for this part yet.

Sign in to request this CAD model.

Register or Sign In

RW79U1620FB12 Part Data Attributes:

RW79U1620FB12 Vishay Intertechnologies
Buy Now Datasheet
Compare Parts:
RW79U1620FB12 Vishay Intertechnologies Fixed Resistor, Wire Wound, 3W, 162ohm, 22.0454V, 1% +/-Tol, 20ppm/Cel, Through Hole Mount, AXIAL LEADED
Rohs Code No
Part Life Cycle Code Active
Ihs Manufacturer VISHAY INTERTECHNOLOGY INC
Package Description AXIAL LEADED
Reach Compliance Code compliant
Factory Lead Time 11 Weeks
Additional Feature PRECISION
Construction Tubular
JESD-609 Code e0
Lead Diameter 0.813 mm
Lead Length 38.1 mm
Mounting Feature THROUGH HOLE MOUNT
Number of Terminals 2
Operating Temperature-Max 250 °C
Operating Temperature-Min -65 °C
Package Diameter 4.75 mm
Package Length 14.22 mm
Package Shape TUBULAR PACKAGE
Package Style Axial
Packing Method BULK
Rated Power Dissipation (P) 3 W
Rated Temperature 25 °C
Reference Standard MIL-PRF-26
Resistance 162 Ω
Resistor Type FIXED RESISTOR
Surface Mount NO
Technology WIRE WOUND
Temperature Coefficient 20 ppm/°C
Terminal Finish Tin/Lead (Sn60Pb40)
Terminal Shape WIRE
Tolerance 1%
Working Voltage 22.0454 V

Alternate Parts for RW79U1620FB12

This table gives cross-reference parts and alternative options found for RW79U1620FB12. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RW79U1620FB12, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.

Part Number Description Manufacturer Compare
RS02B162R0FS70 Fixed Resistor, Wire Wound, 3W, 162ohm, 22.0454V, 1% +/-Tol, 20ppm/Cel, Through Hole Mount, AXIAL LEADED Vishay Intertechnologies RW79U1620FB12 vs RS02B162R0FS70
RS02B162R0FE70 Fixed Resistor, Wire Wound, 3W, 162ohm, 22.0454V, 1% +/-Tol, 20ppm/Cel, Through Hole Mount, AXIAL LEADED Vishay Intertechnologies RW79U1620FB12 vs RS02B162R0FE70
RS02B162R0FB12 Fixed Resistor, Wire Wound, 3W, 162ohm, 22.0454V, 1% +/-Tol, 20ppm/Cel, Through Hole Mount, AXIAL LEADED Vishay Intertechnologies RW79U1620FB12 vs RS02B162R0FB12

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for RW79U1620FB12 by Vishay Intertechnologies.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: RW79U1620FB12 by Vishay Intertechnologies

  • Please alert me when RW79U1620FB12 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for the following RW79U1620FB12 alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for RW79U1620FB12 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for the following RW79U1620FB12 alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for RW79U1620FB12.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare RW79U1620FB12 by Vishay Intertechnologies

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: