Part Details for RW79U1002F by TT Electronics Resistors
Overview of RW79U1002F by TT Electronics Resistors
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for RW79U1002F
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Quest Components | W003-1002FAX | 7 |
|
$3.0000 / $6.0000 | Buy Now |
|
Quest Components | W003-1002FAX | 6 |
|
$3.0000 / $6.0000 | Buy Now |
Part Details for RW79U1002F
RW79U1002F CAD Models
RW79U1002F Part Data Attributes:
|
RW79U1002F
TT Electronics Resistors
Buy Now
Datasheet
|
Compare Parts:
RW79U1002F
TT Electronics Resistors
Fixed Resistor, Wire Wound, 3W, 10000ohm, 1% +/-Tol, -20,20ppm/Cel
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TT ELECTRONICS PLC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.80 | |
Construction | Cylindrical | |
JESD-609 Code | e0 | |
Lead Diameter | 0.8 mm | |
Lead Length | 38.1 mm | |
Manufacturer Series | T(WIREWOUND) | |
Number of Terminals | 2 | |
Package Diameter | 6.3 mm | |
Package Length | 12.2 mm | |
Package Shape | CYLINDRICAL PACKAGE | |
Package Style | Axial | |
Rated Power Dissipation (P) | 3 W | |
Reference Standard | MIL-R-26 | |
Resistance | 10000 Ω | |
Resistor Type | FIXED RESISTOR | |
Series | AS | |
Technology | WIRE WOUND | |
Temperature Coefficient | 20 ppm/°C | |
Terminal Finish | Tin/Lead (Sn/Pb) | |
Tolerance | 1% |