RW74U10R0FS73
Description: RES,AXIAL,WIREWOUND,10 OHMS,1% +/-TOL,-20,20PPM TC

Overview of RW74U10R0FS73 by Vishay Dale

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 0 listings )
  • Number of FFF Equivalents: ( 10 crosses )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 crosses )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )
Where used in Applications: Consumer Electronics Audio and Video Systems

CAD Models for RW74U10R0FS73 by Vishay Dale
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for RW74U10R0FS73 by Vishay Dale

RW74U10R0FS73
Vishay Dale
-
-
Rohs Code
No
Part Life Cycle Code
Active
Ihs Manufacturer
VISHAY INTERTECHNOLOGY INC
Package Description
Axial,
Reach Compliance Code
unknown
ECCN Code
EAR99
HTS Code
8533.21.00.80
Additional Feature
PRECISION
Construction
Tubular
JESD-609 Code
e0
Lead Diameter
1.02 mm
Mounting Feature
THROUGH HOLE MOUNT
Number of Terminals
2
Operating Temperature-Max
250 °C
Operating Temperature-Min
-65 °C
Package Diameter
7.92 mm
Package Length
22.23 mm
Package Shape
TUBULAR PACKAGE
Package Style
Axial
Packing Method
TR
Rated Power Dissipation (P)
5 W
Rated Temperature
25 °C
Reference Standard
MIL-PRF-26
Resistance
10 Ω
Resistor Type
FIXED RESISTOR
Surface Mount
NO
Technology
WIRE WOUND
Temperature Coefficient
20 ppm/°C
Terminal Finish
Tin/Lead (Sn60Pb40)
Terminal Shape
WIRE
Tolerance
1%
Working Voltage
7.0711 V
Want to compare parts?
  1. RW74U10R0FS73
    Vishay Dale
    RES,AXIAL,WIREWOUND,10 OHMS,1% +/-TOL,-20,20PPM TC
    VS

Alternate Parts for RW74U10R0FS73

This table gives cross-reference parts and alternative options found for RW74U10R0FS73. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RW74U10R0FS73, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
RS00510R00FB12 Fixed Resistor, Wire Wound, 5W, 10ohm, 7.0711V, 1% +/-Tol, 20ppm/Cel, Through Hole Mount, AXIAL LEADED Vishay Intertechnologies RW74U10R0FS73 vs RS00510R00FB12
NS00510R00FB12 RES,AXIAL,WIREWOUND,10 OHMS,1% +/-TOL,-20,20PPM TC Vishay Dale RW74U10R0FS73 vs NS00510R00FB12
RS00510R00FE12 Fixed Resistor, Wire Wound, 5W, 10ohm, 7.0711V, 1% +/-Tol, 20ppm/Cel, Through Hole Mount, AXIAL LEADED Vishay Intertechnologies RW74U10R0FS73 vs RS00510R00FE12
NS00510R00FB12 Fixed Resistor, Wire Wound, 5W, 10ohm, 7.0711V, 1% +/-Tol, 20ppm/Cel, Through Hole Mount, AXIAL LEADED Vishay Intertechnologies RW74U10R0FS73 vs NS00510R00FB12
NS00510R00FE12 Fixed Resistor, Wire Wound, 5W, 10ohm, 7.0711V, 1% +/-Tol, 20ppm/Cel, Through Hole Mount, AXIAL LEADED Vishay Intertechnologies RW74U10R0FS73 vs NS00510R00FE12
RS00510R00FS70 Fixed Resistor, Wire Wound, Vishay Intertechnologies RW74U10R0FS73 vs RS00510R00FS70
RS00510R00FB12 RESISTOR, WIRE WOUND, 5 W, 1 %, 20 ppm, 10 ohm, THROUGH HOLE MOUNT, AXIAL LEADED Vishay Dale RW74U10R0FS73 vs RS00510R00FB12
NS00510R00FS73 Fixed Resistor, Wire Wound, 5W, 10ohm, 7.0711V, 1% +/-Tol, 20ppm/Cel, Through Hole Mount, AXIAL LEADED Vishay Intertechnologies RW74U10R0FS73 vs NS00510R00FS73
RW74U10R0FL03 Fixed Resistor, Wire Wound, 5W, 10ohm, 7.0711V, 1% +/-Tol, 20ppm/Cel, Through Hole Mount, AXIAL LEADED Vishay Intertechnologies RW74U10R0FS73 vs RW74U10R0FL03
RS00510R00FS73 RESISTOR, WIRE WOUND, 5 W, 1 %, 20 ppm, 10 ohm, THROUGH HOLE MOUNT, AXIAL LEADED Vishay Dale RW74U10R0FS73 vs RS00510R00FS73

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for RW74U10R0FS73 by Vishay Dale.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: RW74U10R0FS73 by Vishay Dale

  • Please alert me when RW74U10R0FS73 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for RW74U10R0FS73 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for RW74U10R0FS73 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for RW74U10R0FS73 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for RW74U10R0FS73.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare RW74U10R0FS73 by Vishay Dale

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: