Part Details for RW70U1R00FB12 by Vishay Dale
Overview of RW70U1R00FB12 by Vishay Dale
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Audio and Video Systems
Price & Stock for RW70U1R00FB12
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
71330802
|
RS | Wirewound Resistors - Through Hole 1watt 1ohms 1% | Vishay Dale RW70U1R00FB12 RoHS: Not Compliant Min Qty: 100 Package Multiple: 1 Container: Bulk | 0 |
|
$3.5000 | RFQ |
|
Quest Components | 86 |
|
$1.4696 / $2.6720 | Buy Now |
Part Details for RW70U1R00FB12
RW70U1R00FB12 CAD Models
RW70U1R00FB12 Part Data Attributes
|
RW70U1R00FB12
Vishay Dale
Buy Now
Datasheet
|
Compare Parts:
RW70U1R00FB12
Vishay Dale
RESISTOR, WIRE WOUND, 1 W, 1 %, 50 ppm, 1 ohm, THROUGH HOLE MOUNT, AXIAL LEADED
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Package Description | Axial, | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.80 | |
Additional Feature | PRECISION | |
Construction | Tubular | |
JESD-609 Code | e0 | |
Lead Diameter | 0.508 mm | |
Lead Length | 38.1 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 250 °C | |
Operating Temperature-Min | -65 °C | |
Package Diameter | 2.39 mm | |
Package Length | 10.31 mm | |
Package Shape | TUBULAR PACKAGE | |
Package Style | Axial | |
Packing Method | BULK | |
Rated Power Dissipation (P) | 1 W | |
Rated Temperature | 25 °C | |
Reference Standard | MIL-PRF-26 | |
Resistance | 1 Ω | |
Resistor Type | FIXED RESISTOR | |
Surface Mount | NO | |
Technology | WIRE WOUND | |
Temperature Coefficient | 50 ppm/°C | |
Terminal Finish | TIN LEAD | |
Terminal Shape | WIRE | |
Tolerance | 1% | |
Working Voltage | 1 V |
Alternate Parts for RW70U1R00FB12
This table gives cross-reference parts and alternative options found for RW70U1R00FB12. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RW70U1R00FB12, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
RS01A1R000FE12 | Fixed Resistor, Wire Wound, 1W, 1ohm, 1V, 1% +/-Tol, 50ppm/Cel, Through Hole Mount, AXIAL LEADED | Vishay Intertechnologies | RW70U1R00FB12 vs RS01A1R000FE12 |
RS01A1R000FE73 | RESISTOR, WIRE WOUND, 1 W, 1 %, 50 ppm, 1 ohm, THROUGH HOLE MOUNT, AXIAL LEADED, ROHS COMPLIANT | Vishay Dale | RW70U1R00FB12 vs RS01A1R000FE73 |
NS01A1R000FB12 | Fixed Resistor, Wire Wound, 1W, 1ohm, 1V, 1% +/-Tol, 50ppm/Cel, Through Hole Mount, AXIAL LEADED | Vishay Intertechnologies | RW70U1R00FB12 vs NS01A1R000FB12 |
RS01A1R000FS73 | Fixed Resistor, Wire Wound, | Vishay Intertechnologies | RW70U1R00FB12 vs RS01A1R000FS73 |
NS01A1R000FE12 | RESISTOR, WIRE WOUND, 1 W, 1 %, 50 ppm, 1 ohm, THROUGH HOLE MOUNT, AXIAL LEADED, ROHS COMPLIANT | Vishay Dale | RW70U1R00FB12 vs NS01A1R000FE12 |
RS01A1R000FS74 | Fixed Resistor, Wire Wound, 1W, 1ohm, 1V, 1% +/-Tol, 50ppm/Cel, Through Hole Mount, AXIAL LEADED | Vishay Intertechnologies | RW70U1R00FB12 vs RS01A1R000FS74 |
RS01A1R000FE70 | Fixed Resistor, Wire Wound, 1W, 1ohm, 1V, 1% +/-Tol, 50ppm/Cel, Through Hole Mount, AXIAL LEADED | Vishay Intertechnologies | RW70U1R00FB12 vs RS01A1R000FE70 |
RS01A1R000FE73 | Fixed Resistor, Wire Wound, 1W, 1ohm, 1V, 1% +/-Tol, 50ppm/Cel, Through Hole Mount, AXIAL LEADED | Vishay Intertechnologies | RW70U1R00FB12 vs RS01A1R000FE73 |
RS01A1R000FE12 | RESISTOR, WIRE WOUND, 1 W, 1 %, 50 ppm, 1 ohm, THROUGH HOLE MOUNT, AXIAL LEADED, GREEN | Vishay Dale | RW70U1R00FB12 vs RS01A1R000FE12 |
RW70U1R00FS70 | RES,AXIAL,WIREWOUND,1 OHMS,1% +/-TOL,-50,50PPM TC | Vishay Dale | RW70U1R00FB12 vs RW70U1R00FS70 |