Part Details for RW70U1001BB12 by Vishay Intertechnologies
Overview of RW70U1001BB12 by Vishay Intertechnologies
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Audio and Video Systems
Price & Stock for RW70U1001BB12
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
RW70U1001BB12
|
Avnet Americas | RS-1A-300 1K .1% RW70U1001B B12 - Bulk (Alt: RW70U1001BB12) RoHS: Not Compliant Min Qty: 100 Package Multiple: 100 Lead time: 31 Weeks, 0 Days Container: Bulk | 0 |
|
$9.9918 | Buy Now |
Part Details for RW70U1001BB12
RW70U1001BB12 CAD Models
RW70U1001BB12 Part Data Attributes
|
RW70U1001BB12
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
RW70U1001BB12
Vishay Intertechnologies
Fixed Resistor, Wire Wound, 1W, 1000ohm, 0.1% +/-Tol, -20,20ppm/Cel,
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.80 | |
Factory Lead Time | 31 Weeks | |
Additional Feature | PRECISION | |
Construction | Tubular | |
JESD-609 Code | e0 | |
Lead Diameter | 0.508 mm | |
Lead Length | 38.1 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 250 °C | |
Operating Temperature-Min | -65 °C | |
Package Diameter | 2.39 mm | |
Package Length | 10.31 mm | |
Package Style | Axial | |
Packing Method | BULK | |
Rated Power Dissipation (P) | 1 W | |
Rated Temperature | 25 °C | |
Reference Standard | MIL-PRF-26 | |
Resistance | 1000 Ω | |
Resistor Type | FIXED RESISTOR | |
Surface Mount | NO | |
Technology | WIRE WOUND | |
Temperature Coefficient | 20 ppm/°C | |
Terminal Finish | Tin/Lead (Sn60Pb40) | |
Terminal Shape | WIRE | |
Tolerance | 0.1% | |
Working Voltage | 31.6228 V |
Alternate Parts for RW70U1001BB12
This table gives cross-reference parts and alternative options found for RW70U1001BB12. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RW70U1001BB12, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
RS01A1K000AS70 | RESISTOR, WIRE WOUND, 1 W, 0.05 %, 20 ppm, 1000 ohm, THROUGH HOLE MOUNT, AXIAL LEADED | Vishay Dale | RW70U1001BB12 vs RS01A1K000AS70 |
RS01A1K000AE70 | Fixed Resistor, Wire Wound, 1W, 1000ohm, 31.6228V, 0.05% +/-Tol, 20ppm/Cel, Through Hole Mount, AXIAL LEADED | Vishay Intertechnologies | RW70U1001BB12 vs RS01A1K000AE70 |
NS01A1K000BS70300 | Fixed Resistor, Wire Wound, 1W, 1000ohm, 0.1% +/-Tol, -20,20ppm/Cel, | Vishay Intertechnologies | RW70U1001BB12 vs NS01A1K000BS70300 |
RS01A1K000AE12 | RESISTOR, WIRE WOUND, 1 W, 0.05 %, 20 ppm, 1000 ohm, THROUGH HOLE MOUNT, AXIAL LEADED, GREEN | Vishay Dale | RW70U1001BB12 vs RS01A1K000AE12 |
RS01A1K000AB12 | Fixed Resistor, Wire Wound, 1W, 1000ohm, 31.6228V, 0.05% +/-Tol, 20ppm/Cel, Through Hole Mount, AXIAL LEADED | Vishay Intertechnologies | RW70U1001BB12 vs RS01A1K000AB12 |
RS01A1K000AB12 | RESISTOR, WIRE WOUND, 1 W, 0.05 %, 20 ppm, 1000 ohm, THROUGH HOLE MOUNT, AXIAL LEADED | Vishay Dale | RW70U1001BB12 vs RS01A1K000AB12 |
RS01A1K000AS73 | Fixed Resistor, Wire Wound, | Vishay Intertechnologies | RW70U1001BB12 vs RS01A1K000AS73 |
RS01A1K000BB12 | RESISTOR, WIRE WOUND, 1 W, 0.1 %, 20 ppm, 1000 ohm, THROUGH HOLE MOUNT, AXIAL LEADED | Vishay Dale | RW70U1001BB12 vs RS01A1K000BB12 |
RS01A1K000BE12 | RESISTOR, WIRE WOUND, 1 W, 0.1 %, 20 ppm, 1000 ohm, THROUGH HOLE MOUNT, AXIAL LEADED, GREEN | Vishay Dale | RW70U1001BB12 vs RS01A1K000BE12 |
RS01A1K000AE12 | Fixed Resistor, Wire Wound, 1W, 1000ohm, 31.6228V, 0.05% +/-Tol, 20ppm/Cel, Through Hole Mount, AXIAL LEADED | Vishay Intertechnologies | RW70U1001BB12 vs RS01A1K000AE12 |