Part Details for RW69V750 by Vishay Dale
Overview of RW69V750 by Vishay Dale
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Audio and Video Systems
Price & Stock for RW69V750
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Quest Components | RESISTOR, WIRE WOUND, 3 W, 5 %, 20 ppm, 75 ohm, THROUGH HOLE MOUNT | 114 |
|
$0.3780 / $0.8100 | Buy Now |
|
Quest Components | RESISTOR, WIRE WOUND, 3 W, 5 %, 20 ppm, 75 ohm, THROUGH HOLE MOUNT | 21 |
|
$0.6750 / $0.8100 | Buy Now |
DISTI #
RW69V750
|
FDH Electronics | Resistor Min Qty: 1 | 46 |
|
$1.5150 / $2.0000 | Buy Now RFQ |
Part Details for RW69V750
RW69V750 CAD Models
RW69V750 Part Data Attributes
|
RW69V750
Vishay Dale
Buy Now
Datasheet
|
Compare Parts:
RW69V750
Vishay Dale
RESISTOR, WIRE WOUND, 3 W, 5 %, 20 ppm, 75 ohm, THROUGH HOLE MOUNT, AXIAL LEADED
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Package Description | , | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.80 | |
Additional Feature | PRECISION | |
Construction | Tubular | |
JESD-609 Code | e0 | |
Lead Diameter | 0.813 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 350 °C | |
Operating Temperature-Min | -65 °C | |
Package Diameter | 5.54 mm | |
Package Length | 12.7 mm | |
Package Shape | TUBULAR PACKAGE | |
Package Style | Axial | |
Rated Power Dissipation (P) | 3 W | |
Rated Temperature | 25 °C | |
Reference Standard | MIL-PRF-26 | |
Resistance | 75 Ω | |
Resistor Type | FIXED RESISTOR | |
Surface Mount | NO | |
Technology | WIRE WOUND | |
Temperature Coefficient | 20 ppm/°C | |
Terminal Finish | Tin/Lead (Sn/Pb) | |
Terminal Shape | WIRE | |
Tolerance | 5% | |
Working Voltage | 15 V |