Part Details for RW69V1R5B12 by Vishay Intertechnologies
Overview of RW69V1R5B12 by Vishay Intertechnologies
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Audio and Video Systems
Price & Stock for RW69V1R5B12
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
RW69V1R5B12
|
Avnet Americas | RS-2C-23 1.5 5% RW69V1R5 B12 - Bulk (Alt: RW69V1R5B12) RoHS: Not Compliant Min Qty: 100 Package Multiple: 100 Lead time: 10 Weeks, 0 Days Container: Bulk | 0 |
|
RFQ | |
DISTI #
71-RW69V1R5
|
Mouser Electronics | Wirewound Resistors - Through Hole 3watts 1.5ohms 5% RoHS: Not Compliant | 0 |
|
$1.6000 / $1.8900 | Order Now |
|
Future Electronics | RoHS: Not Compliant pbFree: No Min Qty: 100 Package Multiple: 100 Lead time: 13 Weeks | 0 |
|
$0.7730 | Buy Now |
DISTI #
RW69V1R5B12
|
Avnet Abacus | RS-2C-23 1.5 5% RW69V1R5 B12 (Alt: RW69V1R5B12) RoHS: Not Compliant Min Qty: 100 Package Multiple: 100 Lead time: 16 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |
Part Details for RW69V1R5B12
RW69V1R5B12 CAD Models
RW69V1R5B12 Part Data Attributes
|
RW69V1R5B12
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
RW69V1R5B12
Vishay Intertechnologies
Fixed Resistor, Wire Wound, 3W, 1.5ohm, 5% +/-Tol, 50ppm/Cel,
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Reach Compliance Code | compliant | |
Factory Lead Time | 13 Weeks | |
Construction | Tubular | |
JESD-609 Code | e0 | |
Lead Diameter | 0.813 mm | |
Lead Length | 38.1 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 350 °C | |
Operating Temperature-Min | -65 °C | |
Package Diameter | 5.54 mm | |
Package Length | 12.7 mm | |
Package Style | Axial | |
Packing Method | Bulk | |
Rated Power Dissipation (P) | 3 W | |
Rated Temperature | 25 °C | |
Reference Standard | MIL-PRF-26 | |
Resistance | 1.5 Ω | |
Resistor Type | FIXED RESISTOR | |
Surface Mount | NO | |
Technology | WIRE WOUND | |
Temperature Coefficient | 50 ppm/°C | |
Terminal Finish | TIN LEAD | |
Terminal Shape | WIRE | |
Tolerance | 5% |