Part Details for RW67V120B12 by Vishay Intertechnologies
Results Overview of RW67V120B12 by Vishay Intertechnologies
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
RW67V120B12 Information
RW67V120B12 by Vishay Intertechnologies is a Wire Wound Resistor.
Wire Wound Resistors are under the broader part category of Resistors.
Resistors are passive components that work by limiting electron flow in a circuit. They are available as fixed or as variable (potentionmeters). Read more about Resistors on our Resistors part category page.
Price & Stock for RW67V120B12
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
RW67V120B12
|
Avnet Americas | Res Wirewound 12 Ohm 5% 6.5W ?20ppm/?C Ceramic Hi Temp Sil AXL Thru-Hole Bulk - Bulk (Alt: RW67V120B... more RoHS: Not Compliant Min Qty: 100 Package Multiple: 1 Container: Bulk | 0 |
|
$2.1216 / $2.6039 | Buy Now |
DISTI #
RW67V120B12
|
Avnet Americas | RS-5-70 12 5% RW67V120 B12 - Bulk (Alt: RW67V120B12) RoHS: Not Compliant Min Qty: 100 Package Multiple: 100 Lead time: 11 Weeks, 0 Days Container: Bulk | 0 |
|
$0.7738 / $1.9224 | Buy Now |
DISTI #
71-RW67V120B12
|
Mouser Electronics | Wirewound Resistors - Through Hole 12 OHM 5% RS-5-70 | 0 |
|
$2.2000 / $2.3000 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 100 Package Multiple: 100 Lead time: 11 Weeks | 0 |
|
$1.8000 / $1.8700 | Buy Now |
DISTI #
RW67V120B12
|
TTI | Wirewound Resistors - Through Hole 12 OHM 5% RS-5-70 Min Qty: 100 Package Multiple: 100 Container: Bulk | Americas - 0 |
|
$1.4500 | Buy Now |
Part Details for RW67V120B12
RW67V120B12 CAD Models
RW67V120B12 Part Data Attributes
|
RW67V120B12
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
RW67V120B12
Vishay Intertechnologies
Fixed Resistor, Wire Wound, 6.5W, 12ohm, 5% +/-Tol, 20ppm/Cel,
Select a part to compare: |
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Reach Compliance Code | compliant | |
Construction | Tubular | |
JESD-609 Code | e0 | |
Lead Diameter | 1.02 mm | |
Lead Length | 38.1 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 350 °C | |
Operating Temperature-Min | -65 °C | |
Package Diameter | 7.92 mm | |
Package Length | 22.23 mm | |
Package Style | Axial | |
Packing Method | Bulk | |
Rated Power Dissipation (P) | 6.5 W | |
Rated Temperature | 25 °C | |
Reference Standard | MIL-PRF-26 | |
Resistance | 12 Ω | |
Resistor Type | FIXED RESISTOR | |
Surface Mount | NO | |
Technology | WIRE WOUND | |
Temperature Coefficient | 20 ppm/°C | |
Terminal Finish | Tin/Lead (Sn60Pb40) | |
Terminal Shape | WIRE | |
Tolerance | 5% |