-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Fixed Resistor, Wire Wound, 7W, 20ohm, 5% +/-Tol, -20,20ppm/Cel, 8137, CHIP
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
RW5S0FA20R0JE by Ohmite Mfg Co is a Wire Wound Resistor.
Wire Wound Resistors are under the broader part category of Resistors.
Resistors are passive components that work by limiting electron flow in a circuit. They are available as fixed or as variable (potentionmeters). Read more about Resistors on our Resistors part category page.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
RW5S0FA20R0JE-ND
|
DigiKey | RES SMD 20 OHM 5% 5W L BEND Min Qty: 1 Lead time: 25 Weeks Container: Bulk |
302 In Stock |
|
$0.6498 / $2.6400 | Buy Now |
DISTI #
2485-RW5S0FA20R0JE-ND
|
DigiKey | RES 20 OHM 5% 5W 2SMD Min Qty: 1 Container: Bulk MARKETPLACE PRODUCT |
80 In Stock |
|
$1.0400 | Buy Now |
DISTI #
588-RW5S0FA20R0JE
|
Mouser Electronics | Wirewound Resistors - SMD 5W, 20 OHM, 5% RoHS: Compliant | 0 |
|
Order Now | |
|
Onlinecomponents.com | Res Wirewound 20 Ohm 5% 5W ±20ppm/°C Pad SMD RoHS: Compliant |
255 In Stock |
|
$1.1600 / $1.5400 | Buy Now |
DISTI #
51658983
|
Verical | Res Wirewound 20 Ohm 5% 5W ±20ppm/°C Pad SMD RoHS: Compliant Min Qty: 40 Package Multiple: 10 Date Code: 1714 | Americas - 250 |
|
$1.7160 / $1.8980 | Buy Now |
DISTI #
RW5S0FA20R0JE
|
Richardson RFPD | WIREWOUND RESISTOR RoHS: Compliant Min Qty: 1 | 0 |
|
RFQ | |
|
Master Electronics | Res Wirewound 20 Ohm 5% 5W ±20ppm/°C Pad SMD RoHS: Compliant |
255 In Stock |
|
$1.1600 / $1.5400 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
RW5S0FA20R0JE
Ohmite Mfg Co
Buy Now
Datasheet
|
Compare Parts:
RW5S0FA20R0JE
Ohmite Mfg Co
Fixed Resistor, Wire Wound, 7W, 20ohm, 5% +/-Tol, -20,20ppm/Cel, 8137, CHIP
Select a part to compare: |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | OHMITE MANUFACTURING CO | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.80 | |
Samacsys Manufacturer | Ohmite | |
Construction | Heat Sink | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 10.31 mm | |
Package Length | 20.47 mm | |
Package Style | SMT | |
Package Width | 9.27 mm | |
Rated Power Dissipation (P) | 5 W | |
Rated Temperature | 70 °C | |
Resistance | 20 Ω | |
Resistor Type | FIXED RESISTOR | |
Surface Mount | YES | |
Technology | WIRE WOUND | |
Temperature Coefficient | 20 ppm/°C | |
Terminal Shape | ONE SURFACE | |
Tolerance | 5% |