Part Details for RW3R5EAR020JT by Ohmite Mfg Co
Overview of RW3R5EAR020JT by Ohmite Mfg Co
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for RW3R5EAR020JT
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
13P7615
|
Newark | Surface Mount 3.5 Watts Current Sense |Ohmite RW3R5EAR020JT RoHS: Not Compliant Min Qty: 750 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$3.0800 | Buy Now |
|
Onlinecomponents.com | Res Wirewound 0.02 Ohm 5% 3.5W J-Lead SMD T/R | 0 |
|
$0 | Buy Now |
Part Details for RW3R5EAR020JT
RW3R5EAR020JT CAD Models
RW3R5EAR020JT Part Data Attributes
|
RW3R5EAR020JT
Ohmite Mfg Co
Buy Now
Datasheet
|
Compare Parts:
RW3R5EAR020JT
Ohmite Mfg Co
RESISTOR, WIRE WOUND
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | OHMITE MANUFACTURING CO | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.80 | |
Construction | Recessed Base | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 6.93 mm | |
Package Length | 20.6 mm | |
Package Style | SMT | |
Package Width | 6.93 mm | |
Packing Method | TR, 13 Inch | |
Rated Power Dissipation (P) | 3.5 W | |
Resistance | 0.02 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 8127 | |
Technology | WIRE WOUND | |
Tolerance | 5% | |
Working Voltage | 350 V |