There are no models available for this part yet.
Overview of RW3R0DBR050JT by Ohmite Mfg Co
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 6 listings )
- Number of FFF Equivalents: ( 0 crosses )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 crosses )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Consumer Electronics
Audio and Video Systems
Price & Stock for RW3R0DBR050JT by Ohmite Mfg Co
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
13B611
|
Newark | Resistor Wirewound, 5% Ohm, 3W, 5%, Resistance:0.05Ohm, Resistance Tolerance:± 5%, Power Rating:3W, Resistor Case/Package:Smd, Resistor Technology:Wirewound, Resistor Type:Current Sense, Product Range:Rw Series, Voltage Rating:200Vrohs Compliant: No |Ohmite RW3R0DBR050JT RoHS: Not Compliant Min Qty: 1000 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 0 |
|
$3.6000 | Buy Now | |
DISTI #
13P7563
|
Newark | Surface Mount 3W 0.050 5% Tr Current Sense |Ohmite RW3R0DBR050JT RoHS: Not Compliant Min Qty: 1000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$3.8900 / $4.4700 | Buy Now | |
Onlinecomponents.com | Res Wirewound 0.05 Ohm 5% 3W Molded J-Lead SMD |
80 In Stock 200 On Order |
|
$4.1400 / $5.4300 | Buy Now | ||
DISTI #
51565199
|
Verical | Res Wirewound 0.05 Ohm 5% 3W J-Lead SMD T/R RoHS: Not Compliant Min Qty: 80 Package Multiple: 80 Date Code: 2011 | Americas - 80 |
|
$5.8370 / $6.4220 | Buy Now | |
DISTI #
RW3R0DBR050JT
|
TTI | Wirewound Resistors - SMD 3watt .05ohm 5% Min Qty: 1000 Package Multiple: 1000 Container: Reel | Americas - 0 |
|
Buy Now | ||
Master Electronics | Res Wirewound 0.05 Ohm 5% 3W Molded J-Lead SMD |
80 In Stock 200 On Order |
|
$4.1400 / $5.4300 | Buy Now |
CAD Models for RW3R0DBR050JT by Ohmite Mfg Co
Part Data Attributes for RW3R0DBR050JT by Ohmite Mfg Co
|
|
---|---|
Rohs Code
|
No
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
OHMITE MANUFACTURING CO
|
Package Description
|
CHIP
|
Reach Compliance Code
|
unknown
|
ECCN Code
|
EAR99
|
HTS Code
|
8533.21.00.80
|
Construction
|
Wirewound
|
Mounting Feature
|
SURFACE MOUNT
|
Number of Terminals
|
2
|
Package Height
|
3.632 mm
|
Package Length
|
15.875 mm
|
Package Shape
|
RECTANGULAR PACKAGE
|
Package Style
|
SMT
|
Package Width
|
6.807 mm
|
Packing Method
|
TR, 13 INCH
|
Rated Power Dissipation (P)
|
3 W
|
Rated Temperature
|
25 °C
|
Resistance
|
0.05 Ω
|
Resistor Type
|
FIXED RESISTOR
|
Size Code
|
6327
|
Surface Mount
|
YES
|
Technology
|
WIRE WOUND
|
Temperature Coefficient
|
90 ppm/°C
|
Terminal Shape
|
J BEND
|
Tolerance
|
5%
|
Working Voltage
|
200 V
|