Part Details for RW3R0DBR015JT by Ohmite Mfg Co
Overview of RW3R0DBR015JT by Ohmite Mfg Co
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Education and Research
Healthcare
Price & Stock for RW3R0DBR015JT
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
96C2979
|
Newark | Resistor, Wirewound, 0.015 Ohm, 3W, 5%, Resistance:0.015Ohm, Resistance Tolerance:± 5%, Power Rating:3W, Resistor Case/Package:-, Resistor Technology:Wirewound, Resistor Type:Current Sense, Product Range:Rw Series, No. Of Pins:2 Rohs Compliant: No |Ohmite RW3R0DBR015JT RoHS: Not Compliant Min Qty: 1000 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 0 |
|
Buy Now | |
DISTI #
RW3R0DBR015JTR-ND
|
DigiKey | RES 0.015 OHM 5% 3W J LEAD Lead time: 25 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
Buy Now | |
|
Onlinecomponents.com | Res Wirewound 0.015 Ohm 5% 3W J-Lead SMD T/R | Alternative Product Available |
|
$0 | Buy Now |
|
Bristol Electronics | Min Qty: 1 | 2000 |
|
$2.6863 / $6.5520 | Buy Now |
|
Quest Components | 800 |
|
$3.5100 / $8.7750 | Buy Now |
Part Details for RW3R0DBR015JT
RW3R0DBR015JT CAD Models
RW3R0DBR015JT Part Data Attributes
|
RW3R0DBR015JT
Ohmite Mfg Co
Buy Now
Datasheet
|
Compare Parts:
RW3R0DBR015JT
Ohmite Mfg Co
Fixed Resistor, Wire Wound, 3W, 0.015ohm, 200V, 5% +/-Tol, 6327
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | OHMITE MANUFACTURING CO | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.80 | |
Construction | Recessed Base | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 5.74 mm | |
Package Length | 15.88 mm | |
Package Style | SMT | |
Package Width | 6.93 mm | |
Packing Method | TR, 13 Inch | |
Rated Power Dissipation (P) | 3 W | |
Resistance | 0.015 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 6327 | |
Technology | WIRE WOUND | |
Tolerance | 5% | |
Working Voltage | 200 V |