There are no models available for this part yet.
Overview of RW3R0DBR010JET by Ohmite Mfg Co
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 7 listings )
- Number of FFF Equivalents: ( 0 crosses )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 crosses )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Consumer Electronics
Audio and Video Systems
Price & Stock for RW3R0DBR010JET by Ohmite Mfg Co
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
64K6169
|
Newark | Wirewound Resistor, 0.01 Ohm, 3W, 5%, Resistance:0.01Ohm, Resistance Tolerance:± 5%, Power Rating:3W, Resistor Case/Package:6227 [15970 Metric], Resistor Technology:Wirewound, Resistor Type:Current Sense, Product Range:Rw Series Rohs Compliant: Yes |Ohmite RW3R0DBR010JET RoHS: Compliant Min Qty: 1000 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$1.6300 / $1.7500 | Buy Now | |
DISTI #
13P7548
|
Newark | Surface Mount 3W 0.010 5% Tr Current Sense Rohs Compliant: Yes |Ohmite RW3R0DBR010JET RoHS: Compliant Min Qty: 1000 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$2.4800 | Buy Now | |
DISTI #
RW3R0DBR010JETR-ND
|
DigiKey | RES 0.01 OHM 5% 3W J LEAD Min Qty: 1000 Lead time: 22 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$1.5711 | Buy Now | |
DISTI #
588-RW3R0DBR010JET
|
Mouser Electronics | Wirewound Resistors - SMD 3watt .01ohm 5% RoHS: Compliant | 0 |
|
$1.5700 | Order Now | |
DISTI #
70586680
|
RS | SURFACE MOUNT 3W 0.010 5% TR | Ohmite RW3R0DBR010JET RoHS: Not Compliant Min Qty: 1000 Package Multiple: 1 Lead time: 20 Weeks, 0 Days Container: Bulk | 0 |
|
$2.1100 / $2.3400 | RFQ | |
Onlinecomponents.com | Res Wirewound 0.01 Ohm 5% 3W Molded J-Lead SMD RoHS: Compliant | Alternative Product Available |
|
$1.5100 / $3.1700 | Buy Now | ||
Master Electronics | Res Wirewound 0.01 Ohm 5% 3W Molded J-Lead SMD RoHS: Compliant | Alternative Product Available |
|
$1.5100 / $3.1700 | Buy Now |
CAD Models for RW3R0DBR010JET by Ohmite Mfg Co
Part Data Attributes for RW3R0DBR010JET by Ohmite Mfg Co
|
|
---|---|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
OHMITE MANUFACTURING CO
|
Package Description
|
CHIP
|
Reach Compliance Code
|
unknown
|
ECCN Code
|
EAR99
|
HTS Code
|
8533.21.00.80
|
Construction
|
Rectangular
|
JESD-609 Code
|
e3
|
Mounting Feature
|
SURFACE MOUNT
|
Number of Terminals
|
2
|
Operating Temperature-Max
|
150 °C
|
Operating Temperature-Min
|
-55 °C
|
Package Height
|
5.74 mm
|
Package Length
|
15.875 mm
|
Package Style
|
SMT
|
Package Width
|
6.934 mm
|
Packing Method
|
TR, 13 INCH
|
Rated Power Dissipation (P)
|
3 W
|
Rated Temperature
|
25 °C
|
Resistance
|
0.01 Ω
|
Resistor Type
|
FIXED RESISTOR
|
Size Code
|
6227
|
Surface Mount
|
YES
|
Technology
|
WIRE WOUND
|
Terminal Finish
|
MATTE TIN
|
Terminal Shape
|
J BEND
|
Tolerance
|
5%
|
Working Voltage
|
200 V
|