Part Details for RW3R0DBR010JE by Ohmite Mfg Co
Overview of RW3R0DBR010JE by Ohmite Mfg Co
- Distributor Offerings: (9 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Audio and Video Systems
Price & Stock for RW3R0DBR010JE
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
64K6168
|
Newark | Wirewound Resistor, 0.01 Ohm, 3W, 5%, Resistance:0.01Ohm, Resistance Tolerance:± 5%, Power Rating:3W, Resistor Case/Package:Smd, Resistor Technology:Wirewound, Resistor Type:Current Sense, Product Range:Rw Series, Qualification:- Rohs Compliant: Yes |Ohmite RW3R0DBR010JE Min Qty: 100 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$1.4500 / $1.9400 | Buy Now |
DISTI #
RW3R0DBR010JE-ND
|
DigiKey | RES 0.01 OHM 5% 3W J LEAD Min Qty: 1 Lead time: 22 Weeks Container: Bulk |
158 In Stock |
|
$1.4802 / $5.0000 | Buy Now |
DISTI #
588-RW3R0DBR010JE
|
Mouser Electronics | Wirewound Resistors - SMD 3watt .01ohm 5% RoHS: Compliant | 0 |
|
$1.3400 / $2.7700 | Order Now |
DISTI #
70586679
|
RS | SURFACE MOUNT 3 WATT 0.010 5% | Ohmite RW3R0DBR010JE RoHS: Not Compliant Min Qty: 100 Package Multiple: 1 Lead time: 20 Weeks, 0 Days Container: Bulk | 0 |
|
$1.8800 / $2.1000 | RFQ |
|
Onlinecomponents.com | Res Wirewound 0.01 Ohm 5% 3W J-Lead SMD RoHS: Compliant |
100 In Stock 100 Factory Stock |
|
$1.3500 / $1.6400 | Buy Now |
DISTI #
59869385
|
Verical | Res Wirewound 0.01 Ohm 5% 3W J-Lead SMD Min Qty: 100 Package Multiple: 100 Date Code: 2142 | Americas - 100 |
|
$1.8460 / $2.1320 | Buy Now |
DISTI #
RW3R0DBR010JE
|
TTI | Wirewound Resistors - SMD 3watt .01ohm 5% RoHS: Compliant pbFree: Pb-Free Min Qty: 100 Package Multiple: 100 Container: Bulk | Americas - 0 |
|
$1.5700 / $2.0700 | Buy Now |
DISTI #
RW3R0DBR010JE
|
IBS Electronics | Res Wirewound 0.01 Ohm 5% 3W J-Lead SMD Min Qty: 460 Package Multiple: 1 | 0 |
|
$1.8850 | Buy Now |
|
Master Electronics | Res Wirewound 0.01 Ohm 5% 3W J-Lead SMD RoHS: Compliant |
100 In Stock 100 Factory Stock |
|
$1.3500 / $1.6400 | Buy Now |
Part Details for RW3R0DBR010JE
RW3R0DBR010JE CAD Models
RW3R0DBR010JE Part Data Attributes
|
RW3R0DBR010JE
Ohmite Mfg Co
Buy Now
Datasheet
|
Compare Parts:
RW3R0DBR010JE
Ohmite Mfg Co
Fixed Resistor, Wire Wound, 3W, 0.01ohm, 200V, 5% +/-Tol, Surface Mount, 6327, CHIP, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | OHMITE MANUFACTURING CO | |
Package Description | CHIP | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.80 | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 5.74 mm | |
Package Length | 15.875 mm | |
Package Style | SMT | |
Package Width | 6.934 mm | |
Rated Power Dissipation (P) | 3 W | |
Rated Temperature | 25 °C | |
Resistance | 0.01 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 6327 | |
Surface Mount | YES | |
Technology | WIRE WOUND | |
Terminal Finish | MATTE TIN | |
Terminal Shape | J BEND | |
Tolerance | 5% | |
Working Voltage | 200 V |