Part Details for RW3R0DB33R2F by Ohmite Mfg Co
Overview of RW3R0DB33R2F by Ohmite Mfg Co
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (2 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for RW3R0DB33R2F
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
RW3R0DB33R2F
|
TTI | Wirewound Resistors - SMD 33.2 OHM 1% 3W Min Qty: 100 Package Multiple: 100 Container: Bulk | Americas - 0 |
|
Buy Now |
Part Details for RW3R0DB33R2F
RW3R0DB33R2F CAD Models
RW3R0DB33R2F Part Data Attributes
|
RW3R0DB33R2F
Ohmite Mfg Co
Buy Now
Datasheet
|
Compare Parts:
RW3R0DB33R2F
Ohmite Mfg Co
Fixed Resistor, Wire Wound, 3W, 33.2ohm, 200V, 1% +/-Tol, -20,20ppm/Cel, 6327
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | OHMITE MANUFACTURING CO | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.80 | |
Construction | Recessed Base | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 5.74 mm | |
Package Length | 15.88 mm | |
Package Style | SMT | |
Package Width | 6.93 mm | |
Rated Power Dissipation (P) | 3 W | |
Resistance | 33.2 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 6327 | |
Technology | WIRE WOUND | |
Temperature Coefficient | 20 ppm/°C | |
Tolerance | 1% | |
Working Voltage | 200 V |
Alternate Parts for RW3R0DB33R2F
This table gives cross-reference parts and alternative options found for RW3R0DB33R2F. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RW3R0DB33R2F, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
RN3R0DB33R2FT | Fixed Resistor, Wire Wound, 3W, 33.2ohm, 200V, 1% +/-Tol, -20,20ppm/Cel, 6327, | Ohmite Mfg Co | RW3R0DB33R2F vs RN3R0DB33R2FT |
RN3R0DB33R2FE | Fixed Resistor, Wire Wound, 3W, 33.2ohm, 200V, 1% +/-Tol, -20,20ppm/Cel, 6327, | Ohmite Mfg Co | RW3R0DB33R2F vs RN3R0DB33R2FE |