Part Details for RW3R0DB22R1J by Ohmite Mfg Co
Overview of RW3R0DB22R1J by Ohmite Mfg Co
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Audio and Video Systems
Price & Stock for RW3R0DB22R1J
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Bristol Electronics | Min Qty: 1 | 200 |
|
$3.6736 / $8.9600 | Buy Now |
|
Quest Components | 160 |
|
$5.2000 / $12.0000 | Buy Now |
Part Details for RW3R0DB22R1J
RW3R0DB22R1J CAD Models
RW3R0DB22R1J Part Data Attributes
|
RW3R0DB22R1J
Ohmite Mfg Co
Buy Now
Datasheet
|
Compare Parts:
RW3R0DB22R1J
Ohmite Mfg Co
Fixed Resistor, Wire Wound, 3W, 22.1ohm, 200V, 5% +/-Tol, 20ppm/Cel, Surface Mount, 6227, CHIP
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | OHMITE MANUFACTURING CO | |
Package Description | CHIP | |
Reach Compliance Code | unknown | |
Construction | Rectangular | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 5.74 mm | |
Package Length | 15.875 mm | |
Package Style | SMT | |
Package Width | 6.934 mm | |
Rated Power Dissipation (P) | 3 W | |
Rated Temperature | 25 °C | |
Resistance | 22.1 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 6227 | |
Surface Mount | YES | |
Technology | WIRE WOUND | |
Temperature Coefficient | 20 ppm/°C | |
Terminal Shape | J BEND | |
Tolerance | 5% | |
Working Voltage | 200 V |