Part Details for RW32V101 by Ohmite Mfg Co
Overview of RW32V101 by Ohmite Mfg Co
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for RW32V101
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
588-RW32V101
|
Mouser Electronics | Wirewound Resistors - Through Hole 17w 100 Ohms Sili 5% RoHS: Not Compliant | 0 |
|
$25.8800 / $36.2100 | Order Now |
|
Quest Components | FIXED RESISTOR, WIRE WOUND, 17W, 100OHM, 5% +/-TOL, 90PPM/CEL, CHASSIS MOUNT | 14 |
|
$19.5000 | Buy Now |