Part Details for RW2S0DA150RJE by Ohmite Mfg Co
Overview of RW2S0DA150RJE by Ohmite Mfg Co
- Distributor Offerings: (9 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for RW2S0DA150RJE
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
51M1697
|
Newark | Wirewound Resistor, 150 Ohm, 2W, 5%, Resistance:150Ohm, Product Range:Rw Series, Resistor Case/Package:4524 [11560 Metric], Power Rating:2W, Resistance Tolerance:± 5%, Resistor Technology:Wirewound, Product Length:11.557Mm Rohs Compliant: Yes |Ohmite RW2S0DA150RJE RoHS: Compliant Min Qty: 100 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$2.2500 / $3.0100 | Buy Now |
DISTI #
RW2S0DA150RJE-ND
|
DigiKey | RES SMD 150 OHM 5% 2W J LEAD Min Qty: 1 Lead time: 22 Weeks Container: Bulk |
359 In Stock |
|
$1.8739 / $6.0000 | Buy Now |
DISTI #
2485-RW2S0DA150RJE-ND
|
DigiKey | RES 150 OHM 5% 2W 4527 Min Qty: 1 Container: Bulk MARKETPLACE PRODUCT |
6 In Stock |
|
$2.8700 | Buy Now |
DISTI #
588-RW2S0DA150RJE
|
Mouser Electronics | Wirewound Resistors - SMD 2W 150 Ohm 5% RoHS: Compliant | 100 |
|
$2.1100 / $4.8800 | Buy Now |
DISTI #
70586671
|
RS | RES SMD 150 OHM 5% 2W J LEAD | Ohmite RW2S0DA150RJE RoHS: Not Compliant Min Qty: 100 Package Multiple: 1 Lead time: 20 Weeks, 0 Days Container: Bulk | 0 |
|
$2.9200 / $3.2500 | RFQ |
|
Onlinecomponents.com | Res Wirewound 150 Ohm 5% 2W ±20ppm/°C J-Lead SMD RoHS: Compliant |
1164 In Stock |
|
$2.1400 / $3.1700 | Buy Now |
DISTI #
53202886
|
Verical | Res Wirewound 150 Ohm 5% 2W ±20ppm/°C J-Lead SMD RoHS: Compliant Min Qty: 20 Package Multiple: 10 Date Code: 2101 | Americas - 1160 |
|
$2.9640 / $4.1210 | Buy Now |
DISTI #
RW2S0DA150RJE
|
TTI | Wirewound Resistors - SMD 2W 150 Ohm 5% RoHS: Compliant pbFree: Pb-Free Min Qty: 100 Package Multiple: 100 Container: Bulk |
Americas - 300 In Stock |
|
$2.1100 / $2.2800 | Buy Now |
|
Master Electronics | Res Wirewound 150 Ohm 5% 2W ±20ppm/°C J-Lead SMD RoHS: Compliant |
1164 In Stock |
|
$2.1400 / $3.1700 | Buy Now |
Part Details for RW2S0DA150RJE
RW2S0DA150RJE CAD Models
RW2S0DA150RJE Part Data Attributes
|
RW2S0DA150RJE
Ohmite Mfg Co
Buy Now
Datasheet
|
Compare Parts:
RW2S0DA150RJE
Ohmite Mfg Co
RESISTOR, WIRE WOUND
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | OHMITE MANUFACTURING CO | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.80 | |
Samacsys Manufacturer | Ohmite | |
Construction | Pedestal Mount | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 5.74 mm | |
Package Length | 11.56 mm | |
Package Style | SMT | |
Package Width | 6.1 mm | |
Rated Power Dissipation (P) | 2 W | |
Resistance | 150 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 4624 | |
Surface Mount | YES | |
Technology | WIRE WOUND | |
Temperature Coefficient | 20 ppm/°C | |
Terminal Finish | MATTE TIN | |
Terminal Shape | J BEND | |
Tolerance | 5% | |
Working Voltage | 100 V |
Alternate Parts for RW2S0DA150RJE
This table gives cross-reference parts and alternative options found for RW2S0DA150RJE. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RW2S0DA150RJE, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
WWS2R0DA151J | Fixed Resistor, Wire Wound, 2W, 150ohm, 100V, 5% +/-Tol, -20,20ppm/Cel, 4624 | IBS Electronics Inc | RW2S0DA150RJE vs WWS2R0DA151J |
RW2R0DA150RJE | Fixed Resistor, Wire Wound, 2W, 150ohm, 100V, 5% +/-Tol, -20,20ppm/Cel, 4624, | Ohmite Mfg Co | RW2S0DA150RJE vs RW2R0DA150RJE |
RN2S0DA150RJT | Fixed Resistor, Wire Wound, 2W, 150ohm, 100V, 5% +/-Tol, -20,20ppm/Cel, 4624, | Ohmite Mfg Co | RW2S0DA150RJE vs RN2S0DA150RJT |
RN2S0DA150RJE | Fixed Resistor, Wire Wound, 2W, 150ohm, 100V, 5% +/-Tol, -20,20ppm/Cel, 4624, | Ohmite Mfg Co | RW2S0DA150RJE vs RN2S0DA150RJE |
RW2R0DA150RJ | Fixed Resistor, Wire Wound, 2W, 150ohm, 100V, 5% +/-Tol, -20,20ppm/Cel, 4624, | Ohmite Mfg Co | RW2S0DA150RJE vs RW2R0DA150RJ |
RW2S0DA150RJT | Fixed Resistor, Wire Wound, 2W, 150ohm, 100V, 5% +/-Tol, -20,20ppm/Cel, 4624 | Ohmite Mfg Co | RW2S0DA150RJE vs RW2S0DA150RJT |
RW2R0DA150RJET | Fixed Resistor, Wire Wound, 2W, 150ohm, 100V, 5% +/-Tol, -20,20ppm/Cel, 4624, | Ohmite Mfg Co | RW2S0DA150RJE vs RW2R0DA150RJET |
RN2R0DA150RJT | Fixed Resistor, Wire Wound, 2W, 150ohm, 100V, 5% +/-Tol, -20,20ppm/Cel, 4624, | Ohmite Mfg Co | RW2S0DA150RJE vs RN2R0DA150RJT |
RN2R0DA150RJET | Fixed Resistor, Wire Wound, 2W, 150ohm, 100V, 5% +/-Tol, -20,20ppm/Cel, 4624, | Ohmite Mfg Co | RW2S0DA150RJE vs RN2R0DA150RJET |
RW2S0DA150RJ | Fixed Resistor, Wire Wound, 2W, 150ohm, 100V, 5% +/-Tol, -20,20ppm/Cel, 4624 | Ohmite Mfg Co | RW2S0DA150RJE vs RW2S0DA150RJ |