Part Details for RW2S0CBR200FT by Ohmite Mfg Co
Overview of RW2S0CBR200FT by Ohmite Mfg Co
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (9 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for RW2S0CBR200FT
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
RW2S0CBR200FT
|
Richardson RFPD | THICK FILM RESISTOR RoHS: Not Compliant Min Qty: 1 | 0 |
|
RFQ |
Part Details for RW2S0CBR200FT
RW2S0CBR200FT CAD Models
RW2S0CBR200FT Part Data Attributes
|
RW2S0CBR200FT
Ohmite Mfg Co
Buy Now
Datasheet
|
Compare Parts:
RW2S0CBR200FT
Ohmite Mfg Co
Fixed Resistor, Wire Wound, 2W, 0.2ohm, 100V, 1% +/-Tol, -90,90ppm/Cel, 4123,
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | OHMITE MANUFACTURING CO | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.80 | |
Construction | Pedestal Mount | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 5.64 mm | |
Package Length | 10.34 mm | |
Package Style | SMT | |
Package Width | 5.74 mm | |
Packing Method | TR, 13 Inch | |
Rated Power Dissipation (P) | 2 W | |
Resistance | 0.2 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 4123 | |
Technology | WIRE WOUND | |
Temperature Coefficient | 90 ppm/°C | |
Tolerance | 1% | |
Working Voltage | 100 V |
Alternate Parts for RW2S0CBR200FT
This table gives cross-reference parts and alternative options found for RW2S0CBR200FT. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RW2S0CBR200FT, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
RN2R0CBR200FET | Fixed Resistor, Wire Wound, 2W, 0.2ohm, 100V, 1% +/-Tol, -90,90ppm/Cel, 4123, | Ohmite Mfg Co | RW2S0CBR200FT vs RN2R0CBR200FET |
RN2S0CBR200F | Fixed Resistor, Wire Wound, 2W, 0.2ohm, 100V, 1% +/-Tol, -90,90ppm/Cel, 4123, | Ohmite Mfg Co | RW2S0CBR200FT vs RN2S0CBR200F |
RN2S0CBR200FET | Fixed Resistor, Wire Wound, 2W, 0.2ohm, 100V, 1% +/-Tol, -90,90ppm/Cel, 4123, | Ohmite Mfg Co | RW2S0CBR200FT vs RN2S0CBR200FET |
RN2S0CBR200FT | Fixed Resistor, Wire Wound, 2W, 0.2ohm, 100V, 1% +/-Tol, -90,90ppm/Cel, 4123, | Ohmite Mfg Co | RW2S0CBR200FT vs RN2S0CBR200FT |
RW2S0CBR200FET | Res,SMT,Wirewound,200m Ohms,100WV,1% +/-Tol,-90,90ppm TC,4123 Case | Ohmite Mfg Co | RW2S0CBR200FT vs RW2S0CBR200FET |
RN2R0CBR200F | Fixed Resistor, Wire Wound, 2W, 0.2ohm, 100V, 1% +/-Tol, -90,90ppm/Cel, 4123, | Ohmite Mfg Co | RW2S0CBR200FT vs RN2R0CBR200F |
RW2R0CBR200FT | Fixed Resistor, Wire Wound, 2W, 0.2ohm, 100V, 1% +/-Tol, -90,90ppm/Cel, 4123, | Ohmite Mfg Co | RW2S0CBR200FT vs RW2R0CBR200FT |
RW2S0CBR200F | Fixed Resistor, Wire Wound, 2W, 0.2ohm, 100V, 1% +/-Tol, -90,90ppm/Cel, 4123, | Ohmite Mfg Co | RW2S0CBR200FT vs RW2S0CBR200F |
RN2R0CBR200FT | Fixed Resistor, Wire Wound, 2W, 0.2ohm, 100V, 1% +/-Tol, -90,90ppm/Cel, 4123, | Ohmite Mfg Co | RW2S0CBR200FT vs RN2R0CBR200FT |