-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Fixed Resistor, Wire Wound, 2W, 0.02ohm, 100V, 5% +/-Tol, Surface Mount, 4624, CHIP, ROHS COMPLIANT
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
65K1307
|
Newark | Resistor Wirewound, 0.02 Ohm, 2W, 5%, Filter Terminals:Surface Mount, Leaded Process Compatible:Yes, Msl:Msl 1 - Unlimited, Mounting Type:Surface Mount, No. Of Pins:2, Operating Temperature Max:125°C, Operating Temperature Min:-55°C Rohs Compliant: Yes |Ohmite RW2R0DAR020JET RoHS: Compliant Min Qty: 1000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
Buy Now | |
DISTI #
RW2R0DAR020JETR-ND
|
DigiKey | RES 0.02 OHM 5% 2W J LEAD Min Qty: 1000 Lead time: 22 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$1.3779 | Buy Now |
DISTI #
588-RW2R0DAR020JET
|
Mouser Electronics | Wirewound Resistors - SMD 2watt .02ohm 5% RoHS: Compliant | 0 |
|
$1.3200 | Order Now |
DISTI #
70586523
|
RS | RES SMD 0.02 OHM 5% 2W J LEAD | Ohmite RW2R0DAR020JET RoHS: Not Compliant Min Qty: 1000 Package Multiple: 1 Lead time: 20 Weeks, 0 Days Container: Bulk | 0 |
|
$1.8500 / $2.0600 | RFQ |
|
Onlinecomponents.com | Res Wirewound 0.02 Ohm 5% 2W J-Lead SMD T/R RoHS: Compliant | 0 |
|
$1.3300 / $2.7800 | Buy Now |
|
Master Electronics | Res Wirewound 0.02 Ohm 5% 2W J-Lead SMD T/R RoHS: Compliant | 0 |
|
$1.3300 / $2.7800 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
RW2R0DAR020JET
Ohmite Mfg Co
Buy Now
Datasheet
|
Compare Parts:
RW2R0DAR020JET
Ohmite Mfg Co
Fixed Resistor, Wire Wound, 2W, 0.02ohm, 100V, 5% +/-Tol, Surface Mount, 4624, CHIP, ROHS COMPLIANT
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | OHMITE MANUFACTURING CO | |
Package Description | SMT, 4624 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.80 | |
Samacsys Manufacturer | Ohmite | |
Construction | Rectangular | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 5.74 mm | |
Package Length | 11.557 mm | |
Package Style | SMT | |
Package Width | 6.096 mm | |
Packing Method | TR, 13 INCH | |
Rated Power Dissipation (P) | 2 W | |
Rated Temperature | 25 °C | |
Resistance | 0.02 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 4624 | |
Surface Mount | YES | |
Technology | WIRE WOUND | |
Terminal Shape | J BEND | |
Tolerance | 5% | |
Working Voltage | 100 V |