Part Details for RW20S/12-A by Eaton Corporation
Overview of RW20S/12-A by Eaton Corporation
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Audio and Video Systems
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
DC1129A | Analog Devices | LTC3610EUP - 12A, 24V Monolith | |
LTM4712IY#PBF | Analog Devices | 36VIN, 12A Buck-Boost uModule | |
LTM4712EY#PBF | Analog Devices | 36VIN, 12A Buck-Boost uModule |
Price & Stock for RW20S/12-A
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
RW20S/12-A
|
Avnet Americas | AC to DC Power Supply 12V Nominal Output Voltage 1.66A Output Current 20W Power Single Output Bulk - Bulk (Alt: RW20S/12-A) RoHS: Not Compliant Min Qty: 5 Package Multiple: 5 Lead time: 39 Weeks, 0 Days Container: Bulk | 0 |
|
RFQ |
Part Details for RW20S/12-A
RW20S/12-A CAD Models
RW20S/12-A Part Data Attributes
|
RW20S/12-A
Eaton Corporation
Buy Now
Datasheet
|
Compare Parts:
RW20S/12-A
Eaton Corporation
AC-DC Regulated Power Supply Module,
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | EATON CORP | |
Reach Compliance Code | compliant | |
Factory Lead Time | 39 Weeks | |
Analog IC - Other Type | AC-DC REGULATED POWER SUPPLY MODULE |