Part Details for RW20117A473JB00 by Vishay Intertechnologies
Overview of RW20117A473JB00 by Vishay Intertechnologies
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for RW20117A473JB00
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
RW20117A473JB00
|
Avnet Americas | Resistor, 47 kOhm, ± 5%, 72 W, Wirewound, High Power, Screw - Boxed Product (Development Kits) (Alt: RW20117A473JB00) RoHS: Not Compliant Min Qty: 5 Package Multiple: 5 Lead time: 7 Weeks, 0 Days Container: Box | 0 |
|
$40.4888 / $58.9211 | Buy Now |
DISTI #
RW20117A473JB00
|
Avnet Abacus | Resistor, 47 kOhm, � 5%, 72 W, Wirewound, High Power, Screw (Alt: RW20117A473JB00) RoHS: Compliant Min Qty: 5 Package Multiple: 5 Lead time: 10 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |